SICK LFP Inox Series Guided Radar Level Radar, 100 mA, 30 V dc, 16 bar, UL-Rated
- RS Stock No.:
- 213-3278
- Mfr. Part No.:
- LFP0300-G1NMB
- Brand:
- SICK
Subtotal (1 unit)*
$1,856.20
(exc. GST)
$2,041.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,856.20 |
*price indicative
- RS Stock No.:
- 213-3278
- Mfr. Part No.:
- LFP0300-G1NMB
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Level Radar | |
| Device Type | Guided Radar | |
| Mount Type | Threaded, Vertical | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 150°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 16bar | |
| Gasket Material | Fluorelastomer, Polytetrafluoroethylene | |
| Standards/Approvals | CE Certified, UL Listed | |
| Hazardous Area Certification | UL | |
| Series | LFP Inox | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Level Radar | ||
Device Type Guided Radar | ||
Mount Type Threaded, Vertical | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 150°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 16bar | ||
Gasket Material Fluorelastomer, Polytetrafluoroethylene | ||
Standards/Approvals CE Certified, UL Listed | ||
Hazardous Area Certification UL | ||
Series LFP Inox | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Level measurement in hygienic applications
Rod probe can be cut to length manually up to 4,000 mm long with Ra ≤ 0.8 μm
Process temperature up to 180 °C, process pressure up to 16 bar
CIP/SIP-resistant
High enclosure rating: IP 67 and IP 69, autoclavable
Interchangeable hygienic process connections
3 in 1: combines display, analog output, and binary output
Remote amplifier with process connection
IO-Link 1.1
Your Benefit
Rugged design increases service life
High flexibility with interchangeable rod probe or cable probe that can be cut to length
Cost savings due to multiple output signals: One system for both point level and continuous level measurement
Maintenance-free and easy to commission without calibration, saving time and money
Compact, rotatable housing and remote amplifier for flexible installation
High availability, even when several sensors are installed in parallel, since there is no mutual device interference
Universal technology facilitating calibration-free measurement saves time and money
The LFP Inox is a hygienic level sensor for liquids using Guided Wave Radar (TDR) technology – a process for determining the time of flight of electromagnetic waves. The time difference between the sent pulse and the reflected pulse is used to generate a level signal, both as a continuous value (analog output) and a freely positionable switching point (switching output). The use of FDA-compliant materials in an EHEDG-certified design means that the LFP Inox can be relied upon for optimum and unrestricted cleaning, even in applications with the most stringent hygiene requirements. Its modular connection system allows simple and flexible installation in any application. Thanks to high temperature and pressure resistance, unrestricted use is possible under CIP and SIP conditions. This impressive profile is topped off with communication capability via IO-Link to the superordinate control units. When used to measure liquids with a low di-electric.
Applications
Level monitoring in buffer tanks of filling systems and filling machines
Level monitoring in rinsing systems
Level monitoring in CIP systems
Level measurement in mixing systems in the cosmetics and pharmaceuticals industry
Level monitoring in industrial processes with difficult ambient conditions
Level measurement at storage tanks
Level monitoring of the CIP storage containers
Level measurement in buffer tanks of bottling systems
Level measurement in the machine tank of bottling machines
Level monitoring of the CIP storage containers
Level measurement in buffer tanks of bottling systems
Measuring the fill level of water and fluid tanks
Monitoring level and pressure of cooling water during continuous casting
Related links
- SICK LFP Inox Series Guided Radar Level Radar Polyetheretherketone, Housing Stainless Steel
- SICK LFP Inox Series Sensor Level Radar Polyetheretherketone, Housing Stainless Steel
- SICK LFP Cubic Series Guided Radar Level Radar Vertical Housing Plastic
- SICK LFP Inox Series Guided Radar Level Sensor Polytetrafluoroethylene, Housing Polybutylene Terephthalate
- SICK LFP Cubic Series Guided Radar Level Radar Polytetrafluoroethylene, Housing Polybutylene Terephthalate
- SICK LFP Cubic Series Guided Radar Level Sensor Polytetrafluoroethylene, Housing PBT
- SICK LFP Series TDR Level Sensor Level Sensor Housing 303 Stainless Steel
- Turck LS Series Float Level Radar Fluorelastomer Housing Stainless Steel