Cynergy3 OLS5 Series Optical Sensor Level Switch, 1 A, 15 V dc, 20 bar
- RS Stock No.:
- 780-0324
- Mfr. Part No.:
- OLS510D3
- Brand:
- Cynergy3
This image is representative of the product range
Subtotal (1 unit)*
$100.19
(exc. GST)
$110.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.19 |
*price indicative
- RS Stock No.:
- 780-0324
- Mfr. Part No.:
- OLS510D3
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Level Switch | |
| Device Type | Optical Sensor | |
| Mount Type | Chassis Mount | |
| Housing Material | Polysulfone | |
| Cable Length | 250mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Voltage | 15V dc | |
| Maximum Current | 1A | |
| Maximum Pressure | 20bar | |
| Gasket Material | PTFE | |
| Standards/Approvals | No | |
| Series | OLS5 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Level Switch | ||
Device Type Optical Sensor | ||
Mount Type Chassis Mount | ||
Housing Material Polysulfone | ||
Cable Length 250mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Voltage 15V dc | ||
Maximum Current 1A | ||
Maximum Pressure 20bar | ||
Gasket Material PTFE | ||
Standards/Approvals No | ||
Series OLS5 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
OLS5 Optical Liquid Level Sensor
The OLS5 optical liquid level sensor designed for single point liquid measurement. Transistor output in this model means that the user can configure this to meet individual requirements.
Internal mounting using M10 thread
Maximum pressure 20bar
Related links
- Sensata / Cynergy3 OLS5 Series Optical Sensor Level Switch Polytetrafluoroethylene, Housing Polysulfone
- Sensata / Cynergy3 OLS5 Series Optical Sensor Level Sensor Polytetrafluoroethylene, Housing Polysulfone
- Sensata / Cynergy3 OLS2 Series Optical Sensor Level Switch Polytetrafluoroethylene, Housing Polysulfone
- Sensata / Cynergy3 OLS7 Series Optical Sensor Level Switch Polytetrafluoroethylene, Housing Polysulfone
- Sensata / Cynergy3 OLS2 Series Optical Sensor Level Sensor Polytetrafluoroethylene, Housing Polysulfone
- Sensata / Cynergy3 Optical Sensor Level Switch, Chassis Mount
- Sensata / Cynergy3 SSF22 Series Level Switch Float Switch Housing Stainless Steel
- Sensata / Cynergy3 RSF70 Series Float Level Switch Housing Polyphenylene Sulphide
