Cynergy3 OLS5 Series Optical Sensor Level Switch, 100 mA, 15 V dc, 20 bar
- RS Stock No.:
- 780-0302
- Distrelec Article No.:
- 304-01-696
- Mfr. Part No.:
- OLS500D3
- Brand:
- Cynergy3
Subtotal (1 unit)*
$80.38
(exc. GST)
$88.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 7 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.38 |
*price indicative
- RS Stock No.:
- 780-0302
- Distrelec Article No.:
- 304-01-696
- Mfr. Part No.:
- OLS500D3
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Level Switch | |
| Device Type | Optical Sensor | |
| Mount Type | Chassis Mount | |
| Housing Material | Polysulfone | |
| Cable Length | 250mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 15V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 20bar | |
| Gasket Material | PTFE | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | OLS5 | |
| Thread Size | M10 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Level Switch | ||
Device Type Optical Sensor | ||
Mount Type Chassis Mount | ||
Housing Material Polysulfone | ||
Cable Length 250mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 15V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 20bar | ||
Gasket Material PTFE | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series OLS5 | ||
Thread Size M10 | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Optical Level Sensor, 250mm Cable, 20 Bar - OLS5 Series - OLS500D3
This optical level sensor from Sensata Cynergy3 measures the volume of liquid in a container. The single-point level switch activates when the volume of liquid reaches a predetermined level, notifying you when a valve needs to be opened or closed. The sensor's infrared emitter converts an electrical signal into a focused beam of light so it can detect the absence or presence of a liquid at the specified point. You'll commonly find this type of sensor used in hydroelectric power plants and beverage manufacturing.
Features & Benefits
• Tough polysulfone (PSU) body material for stability in turbulent liquids
• Wide operating temperature range of -25ºC to +80ºC for use with hot or cold liquids
• Internal mounting with M10 threaded terminal to ensure a secure connection
How reliable is this optical level sensor?
This sensor is highly reliable thanks to the infrared emitter's physical contact with liquid levels, which ensures accurate sensing. The concentration of the infrared beam also makes it resistant to false triggering caused by foaming.
Can this level sensor operate in pressurised systems?
Yes, you can use this level sensor in high-pressure systems with a maximum pressure of 20 bar.
Related links
- Sensata / Cynergy3 OLS5 Series Optical Sensor Level Switch Polytetrafluoroethylene, Housing Polysulfone
- Sensata / Cynergy3 OLS5 Series Optical Sensor Level Sensor Polytetrafluoroethylene, Housing Polysulfone
- Sensata / Cynergy3 OLS2 Series Optical Sensor Level Switch Polytetrafluoroethylene, Housing Polysulfone
- Sensata / Cynergy3 OLS7 Series Optical Sensor Level Switch Polytetrafluoroethylene, Housing Polysulfone
- Sensata / Cynergy3 OLS2 Series Optical Sensor Level Sensor Polytetrafluoroethylene, Housing Polysulfone
- Sensata / Cynergy3 Optical Sensor Level Switch, Chassis Mount
- Sensata / Cynergy3 SSF22 Series Level Switch Float Switch Housing Stainless Steel
- Sensata / Cynergy3 RSF70 Series Float Level Switch Housing Polyphenylene Sulphide
