Cynergy3 OLS2 Series Optical Sensor Level Sensor, 2.5 mA, 15.4 V dc, 7 bar
- RS Stock No.:
- 780-0318
- Mfr. Part No.:
- OLS200D3LSH
- Brand:
- Cynergy3
Subtotal (1 unit)*
$87.80
(exc. GST)
$96.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 11 December 2026
- Plus 20 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.80 |
*price indicative
- RS Stock No.:
- 780-0318
- Mfr. Part No.:
- OLS200D3LSH
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Device Type | Optical Sensor | |
| Product Type | Level Sensor | |
| Mount Type | Chassis Mount | |
| Housing Material | Polysulfone | |
| Cable Length | 250mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 15.4V dc | |
| Maximum Current | 2.5mA | |
| Maximum Pressure | 7bar | |
| Gasket Material | PTFE | |
| Standards/Approvals | No | |
| Series | OLS2 | |
| Hazardous Area Certification | No | |
| Thread Size | M12 x 1 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Device Type Optical Sensor | ||
Product Type Level Sensor | ||
Mount Type Chassis Mount | ||
Housing Material Polysulfone | ||
Cable Length 250mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 15.4V dc | ||
Maximum Current 2.5mA | ||
Maximum Pressure 7bar | ||
Gasket Material PTFE | ||
Standards/Approvals No | ||
Series OLS2 | ||
Hazardous Area Certification No | ||
Thread Size M12 x 1 | ||
- COO (Country of Origin):
- GB
Sensata Cynergy3 Optical Sensor Level Switch, Transistor Output - OLS2 Series - OLS200D3LSH
Use this optical sensor level switch from Sensata Cynergy3's OLS2 series for liquid detection in your industrial systems. It has an infrared emitter and a phototransistor, both of which are aligned with a cone. Upon contact with a liquid, the coupling is reduced as the infrared light escapes due to refraction. The body material is made from polysulfone, a durable material that's resistant to degradation from hot liquids. This device is useful in a variety of applications from dry pump protection to leak detection.
Features and Benefits
• Cable length of 250mm for access to hard to reach areas
• Operating temperature range of -25°C to +80°C makes it suitable for use in extreme environments
• Compact design for space efficiency
How do I install this sensor?
This sensor can be installed on either the side or bottom of a tank, but not at the top facing downwards. Drill a 12mm hole on a flat surface, making sure it's free of burrs to prevent leakage. You can then either insert the device into the hole or screw it into an M12x1 socket.
Related links
- Sensata / Cynergy3 OLS2 Series Optical Sensor Level Switch Polytetrafluoroethylene, Housing Polysulfone
- Sensata / Cynergy3 OLS5 Series Optical Sensor Level Sensor Polytetrafluoroethylene, Housing Polysulfone
- Sensata / Cynergy3 OLS5 Series Optical Sensor Level Switch Polytetrafluoroethylene, Housing Polysulfone
- Sensata / Cynergy3 OLS7 Series Optical Sensor Level Switch Polytetrafluoroethylene, Housing Polysulfone
- Sensata / Cynergy3 Optical Sensor Level Switch, Chassis Mount
- Carlo Gavazzi VN Series Conductive Level Sensor Housing Nylon
- Carlo Gavazzi Capacitance Switch Level Sensor Housing ABS, Polycarbonate
- Gems Sensors ELS-950 Series Electro Optic Level Sensor RoHS-Rated Housing Polysulfone
