Vega VEGASON 61 Series Vibrating Rod Ultrasonic Level Sensor, 20 mA, 36 V dc, 2 bar, ATEX-Rated
- RS Stock No.:
- 768-1962
- Mfr. Part No.:
- SONS61.EEEA
- Brand:
- Vega
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 768-1962
- Mfr. Part No.:
- SONS61.EEEA
- Brand:
- Vega
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vega | |
| Device Type | Vibrating Rod | |
| Product Type | Ultrasonic Level Sensor | |
| Housing Material | Polyvinylidene Fluoride | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 36V dc | |
| Maximum Current | 20mA | |
| Maximum Pressure | 2bar | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Standards/Approvals | ATEX II 1G, 2G EEx ia IIC T6, 1/2G | |
| Series | VEGASON 61 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Vega | ||
Device Type Vibrating Rod | ||
Product Type Ultrasonic Level Sensor | ||
Housing Material Polyvinylidene Fluoride | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 36V dc | ||
Maximum Current 20mA | ||
Maximum Pressure 2bar | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
Standards/Approvals ATEX II 1G, 2G EEx ia IIC T6, 1/2G | ||
Series VEGASON 61 | ||
Hazardous Area Certification ATEX | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
VEGASON 61 & 62 Ultrasonic Level Sensor
Compact ultrasonic sensor for continuous level measurement. Suitable for the measurement of liquids and solids in virtually all industries, particularly in the water and waste water sector.
Transducer of PVDF with EPDM seal and integrated temperature sensor for correction of the running time
ECHOFOX signal processing with Fuzzy-Logic
Adjustment with PLICSOM (468-3514), HART handheld or PC (not supplied) Protection: IP66/IP67, cable entry M20 x 1.5, without plug connection
Measurement is independent to density, opacity, conductivity or dielectric constant of liquid
PLICSOM display/programming unit and clear cover are available separately, see stock nos.: 468-3514, 468-3508 & 493-6868
Group & Category: II 1G, 1/2G, 2G EEx ia IIC T6
Related links
- Vega VEGASON 61 Series Vibrating Rod Ultrasonic Level Sensor Ethylene Propylene Diene Monomer, Housing
- Vega VEGASON 62 Series Vibrating Rod Ultrasonic Level Sensor ATEX-Rated, Ethylene Propylene Diene
- Vega VEGASON 61 Series Ultrasonic Level Probe ATEX-Rated Housing Plastic
- Vega VEGASON 61 Series Ultrasonic Level Probe ATEX-Rated Housing
- Vega VEGASON 61 Series Ultrasonic Level Probe Ethylene Propylene Diene Monomer, Housing Plastic
- Vega VEGASON 62 Series Ultrasonic Level Probe Ethylene Propylene Diene Monomer, Housing Plastic
- Vega VEGASON 62 Series Ultrasonic Level Probe Housing Aluminium
- Vega VEGASON 61 Series Ultrasonic Level Probe Housing Plastic
