Vega VEGASON 62 Series Ultrasonic Level Probe, 20 mA, 72 V dc, 2 bar

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
468-3457
Mfr. Part No.:
SN62XXAGVDMA
Brand:
Vega
Find similar products by selecting one or more attributes.
Select all

Brand

Vega

Product Type

Level Probe

Device Type

Ultrasonic

Housing Material

Aluminium

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Maximum AC Voltage

250V ac

Maximum DC Voltage

72V dc

Maximum Current

20mA

Maximum Pressure

2bar

Gasket Material

Ethylene Propylene Diene Monomer

Standards/Approvals

No

Hazardous Area Certification

No

Series

VEGASON 62

RoHS Status: Exempt

COO (Country of Origin):
DE

VEGASON 62, 0.4 to 8m Level Transmitter


Compact ultrasonic liquid level sensor with analogue current output for continuous measurement

Housing material PBT (plastic), transducer PVDF

Measuring range 0.25 to 5m

M20x2 cable entry

Measurement is independent of density, opacity, conductivity or dielectric constant of liquid

Rugged, maintenance-free and accurate, uses 'Echofox' technology

2-wire version, also available in 4 wire and without integral display/programming unit

3 bar maximum vessel pressure

Output 0-20mA or 4-20mA

Ingress protection IP66

All units are HART programmable

Intrinsically safe version available, see stock no. 613-3415

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy