Vega VEGASON 62 Series Vibrating Rod Ultrasonic Level Sensor, 20 mA, 36 V dc, 2 bar, ATEX-Rated

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$2,667.24

(exc. GST)

$2,933.96

(inc. GST)

RS Stock No.:
768-1974
Mfr. Part No.:
SONS62.EXXA
Brand:
Vega
Find similar products by selecting one or more attributes.
Select all

Brand

Vega

Product Type

Ultrasonic Level Sensor

Device Type

Vibrating Rod

Mount Type

Chassis Mount

Housing Material

ABS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Maximum DC Voltage

36V dc

Maximum Current

20mA

Maximum Pressure

2bar

Gasket Material

Ethylene Propylene Diene Monomer

Standards/Approvals

1/2G, ATEX II 1G, 2G EEx ia IIC T6

Hazardous Area Certification

ATEX

Series

VEGASON 62

RoHS Status: Not Applicable

COO (Country of Origin):
DE

VEGASON 61 & 62 Ultrasonic Level Sensor


Compact ultrasonic sensor for continuous level measurement. Suitable for the measurement of liquids and solids in virtually all industries, particularly in the water and waste water sector.

Transducer of PVDF with EPDM seal and integrated temperature sensor for correction of the running time

ECHOFOX signal processing with Fuzzy-Logic

Adjustment with PLICSOM (468-3514), HART handheld or PC (not supplied) Protection: IP66/IP67, cable entry M20 x 1.5, without plug connection

Measurement is independent to density, opacity, conductivity or dielectric constant of liquid

PLICSOM display/programming unit and clear cover are available separately, see stock nos.: 468-3514, 468-3508 & 493-6868

Certificate No.: PTB 03 ATEX 2213X

Group & Category: II 1G, 1/2G, 2G EEx ia IIC T6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy