Vega VEGASON 61 Series Ultrasonic Level Probe, 20 mA, 2 bar

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$1,738.76

(exc. GST)

$1,912.64

(inc. GST)

RS Stock No.:
468-3479
Mfr. Part No.:
SN61XXAGHKMA
Brand:
Vega
Find similar products by selecting one or more attributes.
Select all

Brand

Vega

Product Type

Level Probe

Device Type

Ultrasonic

Mount Type

Vertical

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Maximum Current

20mA

Maximum Pressure

2bar

Standards/Approvals

No

Hazardous Area Certification

No

Series

VEGASON 61

RoHS Status: Exempt

COO (Country of Origin):
DE

Vega Ultrasonic Level Sensor


The Vega compact ultrasonic liquid level sensor has an analogue current rating of 4mA to 20mA HART output and it is used for continuous measurement. Its measuring range is from 0.25m to 5m for liquid and 0.25m to 2m for solid. The measurement is independent of density, opacity, conductivity or dielectric constant of liquid.

Features and Benefits


Transducer of PVDF with EPDM seal and integrated temperature sensor for correction of the running time

ECHOFOX signal processing with Fuzzy logic

Adjustment with PLICSCOM, HART handheld or PC

Indicating adjustment module is mount

Housing material PBT (plastic), transducer PVDF

Rugged, maintenance-free and accurate

This is 2-wire version, also available in 4-wire version and without integral display/programming unit

3bar maximum vessel pressure

Intrinsically safe

Plug connection M20x1.5/without

Applications


Liquids and solids in virtually all the industries

Water and sewage water industry

Certifications


IP66 rated

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy