Carlo Gavazzi VC55 Series Capacitance Level Sensor, 100 mA, 30 V dc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$154.15

(exc. GST)

$169.56

(inc. GST)

RS Stock No.:
377-9822
Mfr. Part No.:
VC5510PNOPT
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Level Sensor

Device Type

Capacitance

Mount Type

Chassis

Housing Material

Polycarbonate, ABS

Cable Length

1.5m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Maximum DC Voltage

30V dc

Maximum Current

100mA

Standards/Approvals

UL

Hazardous Area Certification

No

Series

VC55

RoHS Status: Exempt

COO (Country of Origin):
LT

Capacitive Level Sensor


CE marked in compliance with relevant European Directives

Sensing range 2 to 10mm adjustable via a single turn potentiometer

LED indication when activated

Output: DC 100mA transistor

Power ON delay; Max 40ms (No delay version), Max 5s (ON/OFF delay versions)

Supply voltage; 5-30Vdc

No load current; ≤10mA

Operating temperature range 0 to + 50°C

Housing material; grey ABS and polycarbonate

Ingress protection to IP65

1.5 m, 3 x 0.3mm2 PVC cable

Approvals

UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy