Carlo Gavazzi VC 5510 Series Capacitance Level Sensor, 100 mA, 30 V dc
- RS Stock No.:
- 377-9793
- Mfr. Part No.:
- VC5510NNOP
- Brand:
- Carlo Gavazzi
Get a bulk buy discount
Add 6 more to save $180.30
View bulk pricing optionsSubtotal (1 unit)*
$1,745.47
(exc. GST)
$1,920.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $1,745.47 | - |
| 6 - 11 | $1,715.42 | $180.30 |
| 12 + | $1,681.99 | $761.76 |
*price indicative
- RS Stock No.:
- 377-9793
- Mfr. Part No.:
- VC5510NNOP
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Level Sensor | |
| Device Type | Capacitance | |
| Mount Type | Chassis | |
| Housing Material | Polycarbonate, ABS | |
| Cable Length | 1.5m | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 100mA | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Series | VC 5510 | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Level Sensor | ||
Device Type Capacitance | ||
Mount Type Chassis | ||
Housing Material Polycarbonate, ABS | ||
Cable Length 1.5m | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 100mA | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Series VC 5510 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
Capacitive Level Sensor
CE marked in compliance with relevant European Directives
Sensing range 2 to 10mm adjustable via a single turn potentiometer
LED indication when activated
Output: DC 100mA transistor
Power ON delay; Max 40ms (No delay version), Max 5s (ON/OFF delay versions)
Supply voltage; 5-30Vdc
No load current; ≤10mA
Operating temperature range 0 to + 50°C
Housing material; grey ABS and polycarbonate
Ingress protection to IP65
1.5 m, 3 x 0.3mm2 PVC cable
Approvals
UL
Related links
- Carlo Gavazzi VC55 Series Capacitance Level Sensor Housing Polycarbonate, ABS
- Carlo Gavazzi CLP Series Capacitance Level Sensor Housing Polycarbonate, ABS
- Carlo Gavazzi Capacitance Switch Level Sensor Housing ABS, Polycarbonate
- Endress+Hauser Nivector FTI26 Series Capacitance Level Sensor ATEX Housing Polycarbonate
- Endress+Hauser Nivector FTI26 Series Capacitance Level Sensor IECEx Housing Polycarbonate
- Endress+Hauser Nivotester FTW325 Series Capacitance Level Sensor ATEX-Rated, Housing Polycarbonate
- Endress+Hauser Nivector FTI26 Series Capacitance Level Switch Level Sensor ATEX-Rated, Housing Polycarbonate
- Carlo Gavazzi VN Series Conductive Level Sensor Housing Nylon
