Carlo Gavazzi Capacitance Switch Level Sensor, 100 mA, 30 V dc
- RS Stock No.:
- 377-9816
- Distrelec Article No.:
- 304-07-398
- Mfr. Part No.:
- VC5510PNOP
- Brand:
- Carlo Gavazzi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$154.15
(exc. GST)
$169.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $154.15 |
| 6 - 29 | $150.41 |
| 30 + | $123.79 |
*price indicative
- RS Stock No.:
- 377-9816
- Distrelec Article No.:
- 304-07-398
- Mfr. Part No.:
- VC5510PNOP
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Level Sensor | |
| Device Type | Capacitance Switch | |
| Mount Type | Chassis Mount | |
| Housing Material | ABS, Polycarbonate | |
| Cable Length | 1.5m | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 100mA | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Level Sensor | ||
Device Type Capacitance Switch | ||
Mount Type Chassis Mount | ||
Housing Material ABS, Polycarbonate | ||
Cable Length 1.5m | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 100mA | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
Carlo Gavazzi Level Sensor
The Carlo Gavazzi capacitive level sensor has to sense range from 2mm to 10mm and it can be adjustable via a single turn potentiometer. It comes in a flat-pack housing, It is easy mounting with two M4 screws. It is 35mm wide and 55mm long. Its supply voltage ranges between 5VDC and 30VDC.
Features and Benefits
LED indication when activated
Output is DC 100mA, PNP type
Power ON delay; Max 40ms (No delay version), Max 5s (ON/OFF delay versions)
No-load supply current is less than 10mA
Housing material is grey, ABS and polycarbonate
Applications
Whirlpools for switching ON/OFF the heating element
Starting and stopping the air pumps
Controlling the level of the water, disinfection fluid, etc.
Certifications
UL approved
CE certified
IP65 rated
Related links
- Carlo Gavazzi CLP Series Capacitance Level Sensor Housing Polycarbonate, ABS
- Carlo Gavazzi VC55 Series Capacitance Level Sensor Housing Polycarbonate, ABS
- Carlo Gavazzi VC 5510 Series Capacitance Level Sensor Housing Polycarbonate, ABS
- Carlo Gavazzi VN Series Conductive Level Sensor Housing Nylon
- Endress+Hauser Nivector FTI26 Series Capacitance Level Switch Level Sensor ATEX-Rated, Housing Polycarbonate
- Carlo Gavazzi CD34CNFL Series Sensor level switch Level Sensor Housing Polycarbonate, Polybutylene
- Siemens Capacitance Switch Level Capacitance ATEX-Rated, Housing Stainless Steel
- Siemens 7ML5501 Series Capacitance Switch Level Capacitance ATEX-Rated Housing Stainless
