Endress+Hauser FTI26 Series Capacitance Level Switch Level Switch, 200 mA, 30 V dc, 6 bar, ATEX-Rated
- RS Stock No.:
- 316-296
- Mfr. Part No.:
- FTI26-AA4UWDG+PA
- Brand:
- Endress+Hauser
This image is representative of the product range
Subtotal (1 unit)*
$424.72
(exc. GST)
$467.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $424.72 |
*price indicative
- RS Stock No.:
- 316-296
- Mfr. Part No.:
- FTI26-AA4UWDG+PA
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Switch | |
| Device Type | Capacitance Level Switch | |
| Mount Type | Threaded Mount | |
| Housing Material | Polycarbonate | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 200mA | |
| Maximum Pressure | 6bar | |
| Standards/Approvals | CE mark | |
| Series | FTI26 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Switch | ||
Device Type Capacitance Level Switch | ||
Mount Type Threaded Mount | ||
Housing Material Polycarbonate | ||
Cable Length 5m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 200mA | ||
Maximum Pressure 6bar | ||
Standards/Approvals CE mark | ||
Series FTI26 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
Endress+Hauser FTI26 Series Capacitance Level Switch
Capacitive point level switch for powder and fine-grained solids for the food industry.
The Nivector FTI26 is a point level switch for powdered or granular solids in the food and other industries. The capacitance device offers high sensitivity and build-up performance. Thanks to the compact design, installation is possible even when access is restricted. The optional IO-Link capability allows easy parameter setting.
Onsite function check via LED indication
IP69 protection rated
FDA compliant
DC PNP Output and IO Link communication
Features & Benefits
Easy installation even in tight conditions or where access is restricted thanks to the compact design
Fulfillment of all relevant hygienic requirements (3-A, EHEDG, FDA, EG1935/2004)
No individual adjustment to each medium necessary
Industry 4.0 ready with IO-Link communication
Related links
- Endress+Hauser Nivector FTI26 Series Capacitance Level Switch Level Sensor ATEX-Rated, Housing Polycarbonate
- Endress+Hauser Nivector FTI26 Series Capacitance Level Sensor IECEx Housing Polycarbonate
- Endress+Hauser Nivector FTI26 Series Capacitance Level Sensor ATEX Housing Polycarbonate
- Endress+Hauser FTI26 Series Capacitance Level Switch ATEX Housing Polycarbonate
- Endress+Hauser FTI26 Series Capacitance Level Switch IECEx Housing Polycarbonate
- Endress+Hauser Nivector Series Level Switch Level Sensor Housing Ethylene-Chlorotrifluoroethylene
- Endress+Hauser Nivotester FTW325 Series Capacitance Level Sensor ATEX-Rated, Housing Polycarbonate
- Endress+Hauser Nivotester FTC325 Series Capacitance Point Level Switch Level Sensor ATEX-Rated, Housing
