Endress+Hauser Waterpilot FMX11 Series Hydrostatic Level Sensor, 28 V dc, 2 bar
- RS Stock No.:
- 288-6377
- Mfr. Part No.:
- FMX11-CA11KS20
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$982.65
(exc. GST)
$1,080.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $982.65 |
*price indicative
- RS Stock No.:
- 288-6377
- Mfr. Part No.:
- FMX11-CA11KS20
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Hydrostatic | |
| Product Type | Level Sensor | |
| Mount Type | Surface Mount | |
| Cable Length | 20m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum DC Voltage | 28V dc | |
| Maximum Pressure | 2bar | |
| Standards/Approvals | No | |
| Series | Waterpilot FMX11 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Hydrostatic | ||
Product Type Level Sensor | ||
Mount Type Surface Mount | ||
Cable Length 20m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Maximum DC Voltage 28V dc | ||
Maximum Pressure 2bar | ||
Standards/Approvals No | ||
Series Waterpilot FMX11 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Waterpilot FMX11 is a reliable probe for hydrostatic level measurement. The device is certified for drinking water applications and the compact size makes it suited for use in bore holes and small diameter stilling wells.
Certified for drinking water applications
Compact size diameter22mm for applications in bore holes and small diameter stilling wells
Related links
- Endress+Hauser Waterpilot FMX11 Series Hydrostatic Level Sensor, Surface Mount
- Endress+Hauser Waterpilot Series Hydrostatic Level Sensor Housing 316L Stainless Steel
- Endress+Hauser Waterpilot Series Hydrostatic Level Sensor Housing Fibreglass Reinforced Polyamide, 316L
- Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Sensor Level Sensor ATEX-Rated
- Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Sensor Level Sensor ATEX-Rated
- Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Sensor Level Sensor ATEX-Rated, Housing Stainless
- Endress+Hauser FMX11 Series Hydrostatic Level Sensor
- Endress+Hauser FMX21 Series Hydrostatic Level Sensor ATEX, IECEx-Rated
