Endress+Hauser FMX11 Series Hydrostatic Level Sensor Level Sensor, 28 V dc, 3 bar
- RS Stock No.:
- 256-6161
- Distrelec Article No.:
- 303-51-199
- Mfr. Part No.:
- FMX11-CA11FS10
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$1,011.17
(exc. GST)
$1,112.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,011.17 |
*price indicative
- RS Stock No.:
- 256-6161
- Distrelec Article No.:
- 303-51-199
- Mfr. Part No.:
- FMX11-CA11FS10
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Sensor | |
| Device Type | Hydrostatic Level Sensor | |
| Mount Type | Surface Mount | |
| Housing Material | 316L Stainless Steel | |
| Cable Length | 10m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum DC Voltage | 28V dc | |
| Maximum Pressure | 3bar | |
| Standards/Approvals | CE mark | |
| Hazardous Area Certification | No | |
| Series | FMX11 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Sensor | ||
Device Type Hydrostatic Level Sensor | ||
Mount Type Surface Mount | ||
Housing Material 316L Stainless Steel | ||
Cable Length 10m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Maximum DC Voltage 28V dc | ||
Maximum Pressure 3bar | ||
Standards/Approvals CE mark | ||
Hazardous Area Certification No | ||
Series FMX11 | ||
- COO (Country of Origin):
- DE
Endress+Hauser FMX11 Series Level Sensor, 10m Cable Length, 70°C Maximum Operating Temperature - FMX11-CA11FS10
This level sensor measures liquid column pressure to determine fluid level in industrial environments. It is intended for clamp-mounted installations where continuous hydrostatic monitoring is required. The unit is built for routine process control and remote measurement tasks within moderate temperature ranges and low-pressure systems.
Features and Benefits:
• 10m cable length enables remote positioning without repeaters
• 316L stainless steel housing provides corrosion resistance in contact environments
• Maximum pressure rating 3 bar supports low-pressure tanks and vessels
• Operating range -10°C to 70°C suits chilled and warm process streams
• Ethylene propylene diene monomer gasket ensures chemical-compatible sealing
• Maximum supply 28V DC and current 22 mA allows low-power integration
• 316L stainless steel housing provides corrosion resistance in contact environments
• Maximum pressure rating 3 bar supports low-pressure tanks and vessels
• Operating range -10°C to 70°C suits chilled and warm process streams
• Ethylene propylene diene monomer gasket ensures chemical-compatible sealing
• Maximum supply 28V DC and current 22 mA allows low-power integration
Applications
• Suitable for level monitoring in small process vessels and sumps
• Ideal for municipal water treatment monitoring tasks
• Used with stainless steel tanks in food-grade processing systems
• Can be used for pump control in industrial wastewater systems
• Suitable for remote level readout on outdoor storage tanks
• Ideal for municipal water treatment monitoring tasks
• Used with stainless steel tanks in food-grade processing systems
• Can be used for pump control in industrial wastewater systems
• Suitable for remote level readout on outdoor storage tanks
What mounting method is required for installation?
It fits a clamp-style mount that secures the sensor to a tank or pipe access point without permanent welding.
How does the device perform in corrosive media?
The external parts are manufactured from 316L stainless steel and sealed with an EPDM-type gasket to resist common process fluids.
What electrical supply constraints should be observed?
The transmitter accepts up to 28V DC and draws up to 22 mA, permitting connection to low-voltage control systems and PLC inputs.
Is the unit certified for use in regulated markets?
The sensor carries a CE marking indicating conformity with applicable European directives for its intended use.
What are the operational limits regarding temperature?
It will operate across an ambient and process temperature span from -10°C up to 70°C, suitable for many indoor and sheltered outdoor applications.
Related links
- Endress+Hauser Waterpilot Series Hydrostatic Level Sensor Housing 316L Stainless Steel
- Endress+Hauser Waterpilot Series Hydrostatic Level Sensor Housing Fibreglass Reinforced Polyamide, 316L
- Endress+Hauser Waterpilot FMX11 Series Hydrostatic Level Sensor, Surface Mount
- Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Sensor Level Sensor ATEX-Rated, Housing Stainless
- Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Sensor Level Sensor ATEX-Rated
- Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Sensor Level Sensor ATEX-Rated
- Endress+Hauser Liquiphant Series Vibration Level Switch Level Sensor Housing 316L Stainless Steel
- Endress+Hauser Liquipoint FTW23 Series Capacitance Level Sensor Housing 316L Stainless Steel
