Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Sensor Level Sensor, 35 V dc, 20 bar, ATEX-Rated
- RS Stock No.:
- 287-1742
- Mfr. Part No.:
- FMX21-AA111GGD10A
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$1,981.91
(exc. GST)
$2,180.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,981.91 |
*price indicative
- RS Stock No.:
- 287-1742
- Mfr. Part No.:
- FMX21-AA111GGD10A
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Sensor | |
| Device Type | Hydrostatic Level Sensor | |
| Mount Type | Cable | |
| Housing Material | Polyolefin, Polyphenylene Sulfide, Ceramic, Stainless Steel | |
| Cable Length | 20m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum DC Voltage | 35V dc | |
| Maximum Pressure | 20bar | |
| Standards/Approvals | UK EX, CSA, NEPSI, INMETRO, ATEX, CSA C/US, FM, IEC Ex | |
| Hazardous Area Certification | ATEX | |
| Series | Waterpilot FMX21 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Sensor | ||
Device Type Hydrostatic Level Sensor | ||
Mount Type Cable | ||
Housing Material Polyolefin, Polyphenylene Sulfide, Ceramic, Stainless Steel | ||
Cable Length 20m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Maximum DC Voltage 35V dc | ||
Maximum Pressure 20bar | ||
Standards/Approvals UK EX, CSA, NEPSI, INMETRO, ATEX, CSA C/US, FM, IEC Ex | ||
Hazardous Area Certification ATEX | ||
Series Waterpilot FMX21 | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER Water pilot FMX21 transmitter with capacitive, oil-free ceramic measuring cell is typically used in the process and environmental applications for hydrostatic level measurement. With HART output, the measuring ranges can be freely adjusted and a density-compensated level measurement can be activated.
Certified for drinking water with integrated temperature measurement
Versions available for wastewater, sludges, and saltwater applications
- RS Stock No. 2871752
- Mfr. Part No. FMX21-AA111KGB31A
Each
$3,184.67
- RS Stock No. 2871751
- Mfr. Part No. FMX21-AA111GGB30A
Each
$2,515.02
- RS Stock No. 2871746
- Mfr. Part No. FMX21-AA121HGD10A
Each
$1,981.91
- RS Stock No. 2871748
- Mfr. Part No. FMX21-AA111GGB10A
Each
$1,981.91
Related links
- Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Sensor Level Sensor ATEX-Rated
- Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Sensor Level Sensor ATEX-Rated
- Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Sensor Level Sensor ATEX-Rated, Housing Stainless
- Endress+Hauser FMX21 Series Hydrostatic Level Sensor IECEx, ATEX-Rated
- Endress+Hauser FMX21 Series Hydrostatic Level Sensor ATEX, IECEx-Rated
- Endress+Hauser Waterpilot Series Hydrostatic Level Sensor Housing 316L Stainless Steel
- Endress+Hauser Waterpilot Series Hydrostatic Level Sensor Housing Fibreglass Reinforced Polyamide, 316L
- Endress+Hauser Waterpilot FMX11 Series Hydrostatic Level Sensor, Surface Mount










