Endress+Hauser FMX11 Series Hydrostatic Level Sensor Level Sensor, 28 V dc, 2 bar
- RS Stock No.:
- 288-6375
- Mfr. Part No.:
- FMX11-CA11GS10
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$848.02
(exc. GST)
$932.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $848.02 |
*price indicative
- RS Stock No.:
- 288-6375
- Mfr. Part No.:
- FMX11-CA11GS10
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Hydrostatic Level Sensor | |
| Product Type | Level Sensor | |
| Mount Type | Surface Mount | |
| Cable Length | 10m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum DC Voltage | 28V dc | |
| Maximum Pressure | 2bar | |
| Standards/Approvals | CE mark | |
| Hazardous Area Certification | No | |
| Series | FMX11 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Hydrostatic Level Sensor | ||
Product Type Level Sensor | ||
Mount Type Surface Mount | ||
Cable Length 10m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Maximum DC Voltage 28V dc | ||
Maximum Pressure 2bar | ||
Standards/Approvals CE mark | ||
Hazardous Area Certification No | ||
Series FMX11 | ||
- COO (Country of Origin):
- DE
Endress+Hauser FMX11 Series Level Sensor, 70°C Maximum Operating Temperature, 2 Bar Maximum Pressure - FMX11-CA11GS10
This level sensor is a hydrostatic probe designed to measure liquid level in industrial environments. It operates across a wide temperature span and connects via an integrated cable for submersion or wetted installation. The unit is constructed for use where corrosion resistance and clamp-style mounting are required, and it conforms to European CE marking.
Features and Benefits:
• 316L stainless steel housing provides corrosion-resistant protection
• Hydrostatic measurement enables reliable liquid-level monitoring
• 10m cable allows remote positioning from electronics
• Operates from -10°C to 70°C for low-temperature applications
• Withstands up to 2 bar enabling use in low-pressure systems
• EPDM gasket maintains a fluid-tight seal for extended service
• Hydrostatic measurement enables reliable liquid-level monitoring
• 10m cable allows remote positioning from electronics
• Operates from -10°C to 70°C for low-temperature applications
• Withstands up to 2 bar enabling use in low-pressure systems
• EPDM gasket maintains a fluid-tight seal for extended service
Applications
• Suitable for process tanks where corrosion resistance is essential
• Ideal for pump control in low-pressure containment systems
• Used for reservoir level monitoring in chilled environments
• Can be used with clamp fittings for quick installation on vessels
• Suitable for integration with 28V DC control systems
• Ideal for pump control in low-pressure containment systems
• Used for reservoir level monitoring in chilled environments
• Can be used with clamp fittings for quick installation on vessels
• Suitable for integration with 28V DC control systems
What electrical load does the device require for operation?
The sensor draws 22 mA at a maximum supply of 28V DC, allowing straightforward connection to common industrial DC supplies.
How is the unit sealed against ingress where it mounts?
A chemically resistant EPDM gasket is fitted to preserve the seal between the probe and the clamp mount under normal operating conditions.
What material ensures longevity in aggressive liquid media?
The wetted parts are contained within a 316L stainless steel housing to reduce corrosion in a variety of liquid environments.
Is the probe suitable for extended submerged deployment?
Yes
the design with a 10m cable supports permanently submersible installation and distant placement of monitoring electronics.
Related links
- Endress+Hauser Waterpilot FMX11 Series Hydrostatic Level Sensor, Surface Mount
- Endress+Hauser Waterpilot Series Hydrostatic Level Sensor Housing 316L Stainless Steel
- Endress+Hauser Waterpilot Series Hydrostatic Level Sensor Housing Fibreglass Reinforced Polyamide, 316L
- Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Sensor Level Sensor ATEX-Rated
- Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Sensor Level Sensor ATEX-Rated
- Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Sensor Level Sensor ATEX-Rated, Housing Stainless
- Endress+Hauser FMX11 Series Hydrostatic Level Sensor
- Endress+Hauser FMX21 Series Hydrostatic Level Sensor ATEX, IECEx-Rated
