Endress+Hauser Soliphant FTM50 Series Point Level Level Switch, 55 V dc, 25 bar, ATEX-Rated
- RS Stock No.:
- 287-1796
- Mfr. Part No.:
- FTM50-AGG2A2A12AA
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$1,756.58
(exc. GST)
$1,932.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,756.58 |
*price indicative
- RS Stock No.:
- 287-1796
- Mfr. Part No.:
- FTM50-AGG2A2A12AA
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Switch | |
| Device Type | Point Level | |
| Mount Type | Flush | |
| Housing Material | Aluminium, Polyester, Stainless Steel | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 280°C | |
| Maximum DC Voltage | 55V dc | |
| Maximum AC Voltage | 253V ac | |
| Maximum Pressure | 25bar | |
| Standards/Approvals | ATEX, CSA, CSA C/US, EAC, FM, IEC Ex, INMETRO, JPN, NEPSI | |
| Series | Soliphant FTM50 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Switch | ||
Device Type Point Level | ||
Mount Type Flush | ||
Housing Material Aluminium, Polyester, Stainless Steel | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 280°C | ||
Maximum DC Voltage 55V dc | ||
Maximum AC Voltage 253V ac | ||
Maximum Pressure 25bar | ||
Standards/Approvals ATEX, CSA, CSA C/US, EAC, FM, IEC Ex, INMETRO, JPN, NEPSI | ||
Series Soliphant FTM50 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER robust point level switch designed for fine-grained bulk solids. It is suitable for use in silos with low bulk density and is certified for use in dust or gas hazardous areas. With a temperature range of -50°C to 280°C and a process pressure range of vacuum to 25 bar, this level switch can handle a wide range of applications. Its measurement is not affected by build-up or external vibration, making it a reliable solution for industries such as food and beverage, water and wastewater, oil and gas, chemical, power and energy, and mining, minerals, and metals.
Universal point level switch suitable for fine-grained bulk solids
Rugged design for use in hazardous areas
Wide temperature and pressure range for versatile applications
Measurement not affected by build-up or external vibration
Various electronic inserts available for compatibility with plant control systems
Selectable build-up and abrasion display
Choice of coated or polished sensor for different material properties
SIL2 safety approval for reliable operation
Maintenance-free device for ease of use
Related links
- Endress+Hauser Soliphant FTM50 Series Point Level Level Switch ATEX-Rated Polyester,
- Endress+Hauser Soliphant FTM50 Series Point Level Level Switch ATEX-Rated Polyester,
- Endress+Hauser Soliphant FTM50 Series Point Level Level Switch ATEX-Rated Stainless Steel,
- Endress+Hauser Soliphant FTM50 Series Point Level Level Switch ATEX-Rated Aluminium,
- Endress+Hauser Liquiphant FTL51B Series Point Level Level Switch ATEX-Rated Stainless Steel
- Endress+Hauser Liquiphant FTL51H Series Point Level Level Switch ATEX-Rated, Housing Stainless Steel
- Endress+Hauser Liquiphant FTL51B Series Point Level Level Switch ATEX-Rated Aluminium
- Endress+Hauser Liquiphant FTL50H Series Compact Vibration Point Level Switch Level Switch ATEX-Rated, Housing
