Endress+Hauser Soliphant FTM50 Series Point Level Level Switch, 55 V dc, 25 bar, ATEX-Rated
- RS Stock No.:
- 287-1794
- Mfr. Part No.:
- FTM50-2GG2A4A32AA
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$2,300.18
(exc. GST)
$2,530.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,300.18 |
*price indicative
- RS Stock No.:
- 287-1794
- Mfr. Part No.:
- FTM50-2GG2A4A32AA
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Switch | |
| Device Type | Point Level | |
| Mount Type | Flush | |
| Housing Material | Aluminium, Stainless Steel, Polyester | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 280°C | |
| Maximum AC Voltage | 253V ac | |
| Maximum DC Voltage | 55V dc | |
| Maximum Pressure | 25bar | |
| Standards/Approvals | EAC, ATEX, CSA, CSA C/US, FM, IEC Ex, INMETRO, JPN, NEPSI | |
| Series | Soliphant FTM50 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Switch | ||
Device Type Point Level | ||
Mount Type Flush | ||
Housing Material Aluminium, Stainless Steel, Polyester | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 280°C | ||
Maximum AC Voltage 253V ac | ||
Maximum DC Voltage 55V dc | ||
Maximum Pressure 25bar | ||
Standards/Approvals EAC, ATEX, CSA, CSA C/US, FM, IEC Ex, INMETRO, JPN, NEPSI | ||
Series Soliphant FTM50 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER robust point level switch designed for fine-grained bulk solids, making it perfect for a wide range of applications. With its international certificates for use in dust or gas hazardous areas, this level switch offers reliability and safety. It can be used in silos containing materials such as cereals, flour, cocoa, sugar, animal feed, dye powder, and chalk. It features a compact design with a fork sensor, eliminating the need for calibration and ensuring accurate level detection. Its vibration-based measuring principle is not affected by build-up or external vibration, making it a maintenance-free solution. Additionally, it offers various electronic inserts for optimal alignment with the plant control system. With its durable construction, international explosion protection certificates, and easy installation, It is the ideal point level switch for your application.
Robust point level switch for fine-grained bulk solids
Suitable for use in dust or gas hazardous areas
Compact design with a fork sensor
No calibration required
Not affected by build-up or external vibration
Maintenance-free device
Various electronic inserts available
Easy installation
Related links
- Endress+Hauser Soliphant FTM50 Series Point Level Level Switch ATEX-Rated Polyester,
- Endress+Hauser Soliphant FTM50 Series Point Level Level Switch ATEX-Rated Aluminium,
- Endress+Hauser Soliphant FTM50 Series Point Level Level Switch ATEX-Rated Polyester,
- Endress+Hauser Liquiphant FTL51B Series Point Level Level Switch ATEX-Rated Stainless Steel
- Endress+Hauser Liquiphant FTL51H Series Point Level Level Switch ATEX-Rated, Housing Stainless Steel
- Endress+Hauser Liquiphant FTL51B Series Point Level Level Switch ATEX-Rated Aluminium
- Endress+Hauser Liquiphant FTL51B Series Point Level Level Switch Housing Aluminium, Stainless Steel
- Endress+Hauser Liquiphant FTL50H Series Compact Vibration Point Level Switch Level Switch ATEX-Rated, Housing
