Endress+Hauser Soliphant FTM50 Series Point Level Level Switch, 55 V dc, 25 bar, ATEX-Rated

Subtotal (1 unit)*

$1,845.24

(exc. GST)

$2,029.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,845.24

*price indicative

RS Stock No.:
287-1802
Mfr. Part No.:
FTM50-AGG2K4A12AA
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Level Switch

Device Type

Point Level

Mount Type

Flush

Housing Material

Stainless Steel, Aluminium, Polyester

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

280°C

Maximum AC Voltage

253V ac

Maximum DC Voltage

55V dc

Maximum Pressure

25bar

Standards/Approvals

IEC Ex, JPN, ATEX, CSA, CSA C/US, EAC, FM, INMETRO, NEPSI

Series

Soliphant FTM50

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE
The ENDRESS+HAUSER robust point level switch designed for fine-grained bulk solids. It is suitable for use in silos and other containers with low bulk density, making it ideal for a variety of applications. It is designed for hazardous areas and has international certificates to ensure compliance. With its polished fork and stainless steel housing with Tri-Clamp, it offers durability and reliability. This maintenance-free device is perfect for industries such as food and beverage, water and wastewater, oil and gas, chemical, power and energy, and mining, minerals, and metals.

Robust point level switch for fine-grained bulk solids

Suitable for hazardous areas

Polished fork and stainless steel housing with Tri-Clamp

Maintenance-free device

Wide range of applications

International certificates for compliance

Precise and reliable level detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy