Endress+Hauser Liquiphant FTL51H Series Point Level Level Switch, 55 V dc, 64 bar, ATEX-Rated
- RS Stock No.:
- 287-1791
- Mfr. Part No.:
- FTL51H-AGW2DC2G6A
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$2,157.15
(exc. GST)
$2,372.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,157.15 |
*price indicative
- RS Stock No.:
- 287-1791
- Mfr. Part No.:
- FTL51H-AGW2DC2G6A
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Point Level | |
| Product Type | Level Switch | |
| Mount Type | Flush | |
| Housing Material | Stainless Steel | |
| Cable Length | 1km | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum AC Voltage | 253V ac | |
| Maximum DC Voltage | 55V dc | |
| Maximum Pressure | 64bar | |
| Standards/Approvals | TIIS, NEPSI, INMETRO, IEC Ex, FM, CSA C/US, ATEX | |
| Series | Liquiphant FTL51H | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Point Level | ||
Product Type Level Switch | ||
Mount Type Flush | ||
Housing Material Stainless Steel | ||
Cable Length 1km | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Maximum AC Voltage 253V ac | ||
Maximum DC Voltage 55V dc | ||
Maximum Pressure 64bar | ||
Standards/Approvals TIIS, NEPSI, INMETRO, IEC Ex, FM, CSA C/US, ATEX | ||
Series Liquiphant FTL51H | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER point level detection is a reliable and versatile solution for detecting liquid levels. With its extension tube, it is especially suitable for use in the food and life sciences industry. This point level switch offers functional safety SIL2/SIL3 and is not affected by changing media properties, flow, turbulences, gas bubbles, foam, vibrations, or build-up. It is designed for use in hazardous areas with all international certificates and has hygienic certificates (3-A, EHEDG, ASME BPE). The FTL51H ensures accurate and consistent measurement values, making it a valuable tool for various liquid level applications.
Functional safety SIL2/SIL3
Reliable measurement values unaffected by changing media properties, flow, turbulences, gas bubbles, foam, vibrations, or build-up
Hazardous area certified with all international certificates
Hygienic certificates (3-A, EHEDG, ASME BPE) for use in food and life sciences industry
Wide range of process connections including threads, flanges, and hygienic connections
Temperature range from -50 °C to +150 °C (-58 °F to +302 °F)
Process pressure range from vacuum to 64 bar (vacuum to 928 psi)
Sensor material 316L
No calibration required, easy to start up
Related links
- Endress+Hauser Liquiphant FTL51H Series level sensor Level Switch ATEX-Rated, Housing Stainless Steel
- Endress+Hauser Liquiphant FTL51B Series Point Level Level Switch ATEX-Rated Aluminium
- Endress+Hauser Liquiphant FTL51B Series Point Level Level Switch ATEX-Rated Stainless Steel
- Endress+Hauser Soliphant FTM50 Series Point Level Level Switch ATEX-Rated Polyester,
- Endress+Hauser Soliphant FTM50 Series Point Level Level Switch ATEX-Rated Aluminium,
- Endress+Hauser Liquiphant FTL51B Series Vibration Level Switch Level Switch ATEX-Rated
- Endress+Hauser Liquiphant FTL41 Series Vibration Level Switch Level Switch ATEX-Rated
- Endress+Hauser Liquiphant FTL50H Series Compact Vibration Point Level Switch Level Switch ATEX-Rated, Housing
