Endress+Hauser Liquiphant FTL50H Series Compact Vibration Point Level Switch Level Switch, 55 V dc, 64 bar, ATEX-Rated

Subtotal (1 unit)*

$2,705.40

(exc. GST)

$2,975.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,705.40

*price indicative

RS Stock No.:
287-1781
Mfr. Part No.:
FTL50H-GTT2AD6G6C
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Compact Vibration Point Level Switch

Product Type

Level Switch

Mount Type

Flush

Housing Material

Stainless Steel

Cable Length

1km

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Maximum DC Voltage

55V dc

Maximum AC Voltage

253V ac

Maximum Pressure

64bar

Standards/Approvals

ATEX, CSA C/US, FM, IEC Ex, INMETRO, NEPSI, TIIS

Hazardous Area Certification

ATEX

Series

Liquiphant FTL50H

COO (Country of Origin):
DE
The ENDRESS+HAUSER Liquiphant FTL50H is a point level switch for use in hazardous areas with all international certificates. Especially useable in the food and life sciences industry with hygienic certificates (3-A, EHEDG, ASME BPE). FTL50H offers functional safety SIL2/SIL3.

Reliable measurements unaffected by changing media or environmental factors

Resistant to vibrations and build-up for consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy