Endress+Hauser Liquiphant FTL51B Series Vibration Level Switch Level Switch, 40 bar, ATEX-Rated
- RS Stock No.:
- 287-1773
- Mfr. Part No.:
- FTL41-BBA8ABAAA3BJI1VCJ
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$1,671.23
(exc. GST)
$1,838.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,671.23 |
*price indicative
- RS Stock No.:
- 287-1773
- Mfr. Part No.:
- FTL41-BBA8ABAAA3BJI1VCJ
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Switch | |
| Device Type | Vibration Level Switch | |
| Mount Type | Flush | |
| Housing Material | Stainless Steel, Aluminium, Plastic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum Pressure | 40bar | |
| Standards/Approvals | IEC Ex, CSA, ATEX | |
| Series | Liquiphant FTL51B | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Switch | ||
Device Type Vibration Level Switch | ||
Mount Type Flush | ||
Housing Material Stainless Steel, Aluminium, Plastic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum Pressure 40bar | ||
Standards/Approvals IEC Ex, CSA, ATEX | ||
Series Liquiphant FTL51B | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER Liquiphant FTL41 is a vibronic point level switch for liquids. It is simple to use thanks to the active sensor technology and does not need adjustment to different media.
Repeatability of switching point
Universal use in all pumpable liquids
No need of maintenance
Related links
- Endress+Hauser Liquiphant FTL41 Series Vibration Level Switch Level Switch ATEX-Rated
- Endress+Hauser Liquiphant FTL51B Series Point Level Level Switch ATEX-Rated Aluminium
- Endress+Hauser Liquiphant FTL51B Series Point Level Level Switch ATEX-Rated Stainless Steel
- Endress+Hauser Liquiphant FTL41 Series Vibration Level Switch Level Switch ATEX-Rated
- Endress+Hauser Liquiphant FTL41 Series Vibration Level Switch Level Switch Housing Stainless Steel
- Endress+Hauser Liquiphant FTL51B Series Point Level Level Switch Housing Aluminium, Stainless Steel
- Endress+Hauser Liquiphant FTL31 Series Vibration Level Switch Level Sensor ATEX-Rated, Housing 316L Stainless
- Endress+Hauser Liquiphant FTL33 Series Vibration Level Switch Level Sensor ATEX-Rated, Housing 316L Stainless
