Endress+Hauser Micropilot FMR50 Series Radar Level Sensor Level Radar, Wall Mount, ATEX-Rated, Housing Polyvinylidene

Subtotal (1 unit)*

$4,071.12

(exc. GST)

$4,478.23

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$4,071.12

*price indicative

RS Stock No.:
287-1722
Mfr. Part No.:
FMR50-AAACCABMGGF
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Radar Level Sensor

Product Type

Level Radar

Mount Type

Wall Mount

Housing Material

Polyvinylidene Fluoride

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Maximum Pressure

3bar

Standards/Approvals

UK EX, KC, JPN Ex, INMETRO, IEC Ex, FM, EAC, CSA C/US, ATEX, NEPSI

Hazardous Area Certification

ATEX

Series

Micropilot FMR50

The ENDRESS+HAUSER Radar level sensor is a free space radar for continuous, non-contact level measurement of liquids, pastes and slurries. The measurement is reliable even with media or temperature changes, gas blankets or vapours.

Temperature range -40 to +130°C

Pressure range -1 to +3 bar

Accuracy ±2mm

Related links