Endress+Hauser Micropilot FMR10 Series Radar Level Sensor, Wall Mount, NO-Rated, Housing Polyvinylidene Fluoride

Subtotal (1 unit)*

$1,273.41

(exc. GST)

$1,400.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,273.41

*price indicative

RS Stock No.:
288-8939
Mfr. Part No.:
FMR10-AAQBMVCEWFE2
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Level Sensor

Device Type

Radar

Mount Type

Wall Mount

Housing Material

Polyvinylidene Fluoride

Cable Length

10m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Maximum Pressure

3bar

Standards/Approvals

CSA C/US

Series

Micropilot FMR10

Hazardous Area Certification

NO

COO (Country of Origin):
DE
The Endress+Hauser Micropilot FMR10 is a non-contact level radar. Wireless connection to the SmartBlue app over Bluetooth ensures fast and easy operation, maintenance and commissioning. This means signal curves can be shown via the app on every Bluetooth-enabled smartphone or tablet (iOS, Android). Its compact design makes the device ideal for applications where space is limited.

Wireless commissioning via app using Bluetooth

Most compact design in class

Related links