Endress+Hauser Micropilot FMR50 Series Radar Level Sensor Level Radar, 3 bar, ATEX-Rated

Unavailable
RS will no longer stock this product.
RS Stock No.:
287-1721
Mfr. Part No.:
FMR50-AAACAABMGGF
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Radar Level Sensor

Product Type

Level Radar

Mount Type

Wall Mount

Housing Material

Polyvinylidene Fluoride

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Maximum Pressure

3bar

Standards/Approvals

INMETRO, ATEX, CSA C/US, EAC, FM, IEC Ex, UK EX, NEPSI, KC, JPN Ex

Series

Micropilot FMR50

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE
The ENDRESS+HAUSER Radar level sensor is a free space radar for continuous, non-contact level measurement of liquids, pastes and slurries. The measurement is reliable even with media or temperature changes, gas blankets or vapours.

Temperature range -40 to +130°C

Pressure range -1 to +3 bar

Accuracy ±2mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy