Carlo Gavazzi VT Series Level Detector Level Probe, 4 bar
- RS Stock No.:
- 276-3513
- Mfr. Part No.:
- VT2
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$635.03
(exc. GST)
$698.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $635.03 |
*price indicative
- RS Stock No.:
- 276-3513
- Mfr. Part No.:
- VT2
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Device Type | Level Detector | |
| Product Type | Level Probe | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 145°C | |
| Interface Type | Cable | |
| Maximum Pressure | 4bar | |
| Gasket Material | Polytetrafluoroethylene | |
| Standards/Approvals | 529 | |
| Hazardous Area Certification | No | |
| Series | VT | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Device Type Level Detector | ||
Product Type Level Probe | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 145°C | ||
Interface Type Cable | ||
Maximum Pressure 4bar | ||
Gasket Material Polytetrafluoroethylene | ||
Standards/Approvals 529 | ||
Hazardous Area Certification No | ||
Series VT | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Level sensor is used for measuring the level of conductive liquids, i.e. maximum or minimum control of charging for discharging. The function is determined by the amplifier relay used. The sensors are delivered with standard length electrodes these are cut off to suit the application. The Teflon housing makes the sensor excellent for use in rough environments.
1 to 4 electrodes
Cable connection
IP67 degree of protection
Excellent resistance to chemicals
Related links
- Carlo Gavazzi VT Series Level Detector Level Probe Polytetrafluoroethylene, Housing Stainless Steel
- Carlo Gavazzi VTI Series Level Detector Level Probe Polytetrafluoroethylene, Housing Stainless Steel
- Carlo Gavazzi VNY Series Level Detector Level Probe Housing Stainless Steel
- Carlo Gavazzi VN Series Level Detector Level Probe Housing Stainless Steel
- RS PRO Conductive Level Probe Housing Stainless Steel, Brass
- ifm electronic level sensor Electronic Level Sensor Fluorelastomer Housing Stainless
- RS PRO Conductive Level Probe Housing Polypropylene
- RS PRO Visual Level Indicator Level Probe Housing Methacrylate
