ifm electronic level sensor Electronic Level Sensor, 200 mA, 30 V dc, 4 bar
- RS Stock No.:
- 488-037
- Distrelec Article No.:
- 304-21-756
- Mfr. Part No.:
- LR7000
- Brand:
- ifm electronic
Subtotal (1 unit)*
$1,041.89
(exc. GST)
$1,146.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,041.89 |
*price indicative
- RS Stock No.:
- 488-037
- Distrelec Article No.:
- 304-21-756
- Mfr. Part No.:
- LR7000
- Brand:
- ifm electronic
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
| Brand | ifm electronic | |
| Device Type | level sensor | |
| Product Type | Electronic Level Sensor | |
| Mount Type | Screw | |
| Housing Material | Stainless Steel | |
| Cable Length | 1.6m | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 200mA | |
| Maximum Pressure | 4bar | |
| Gasket Material | Fluorelastomer, Polytetrafluoroethylene | |
| Standards/Approvals | EMC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Device Type level sensor | ||
Product Type Electronic Level Sensor | ||
Mount Type Screw | ||
Housing Material Stainless Steel | ||
Cable Length 1.6m | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 200mA | ||
Maximum Pressure 4bar | ||
Gasket Material Fluorelastomer, Polytetrafluoroethylene | ||
Standards/Approvals EMC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
LR Series - Level Sensors
Fill level monitoring by means of guided microwaves
Updated display of the current fill level
Programmable hysteresis and window function
Simple operation via the user menu
The length of the sensor probe can be shortened as desired
Available probes 228 mm (RS order no. 488-047) or 688 mm (RS order no.: 488-043)
Available flange plate (RS order no.: 488-081)
Recommended media
Water-based cooling lubricants
Water/water-like media
Do not use for
Oils, grease
Granulates
Bulk solids
Acids, bases
Foodstuffs and electroplating
Approvals
CE
Related links
- ifm electronic level sensor Electronic Level Sensor, Housing Stainless Steel
- Turck LS Series Float Level Radar Fluorelastomer Housing Stainless Steel
- ifm electronic LK Series Electronic Level Sensor Electronic Level Sensor Nitrile Rubber (NBR), Housing
- ifm electronic LMC Series Sensor for Point Level Detection Level Sensor Fluorelastomer, Housing Stainless
- ifm electronic LR Series Continuous Level Sensor Level Sensor Fluorelastomer, Housing Stainless Steel
- ifm electronic LMT Series Sensor Level Sensor, Housing Stainless Steel
- ifm electronic LMT Series Sensor for Point Level Detection Level Sensor Fluorelastomer, Housing Stainless
- ifm electronic LK Series Electronic Level Sensor Level Sensor Nitrile Rubber (NBR)