Carlo Gavazzi VT Series Level Detector Level Probe, 4 bar
- RS Stock No.:
- 276-3512
- Mfr. Part No.:
- VT1
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$451.48
(exc. GST)
$496.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $451.48 |
*price indicative
- RS Stock No.:
- 276-3512
- Mfr. Part No.:
- VT1
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Device Type | Level Detector | |
| Product Type | Level Probe | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | 0°C | |
| Interface Type | Cable | |
| Maximum Operating Temperature | 145°C | |
| Maximum Pressure | 4bar | |
| Gasket Material | Polytetrafluoroethylene | |
| Standards/Approvals | ISO 228/1-G | |
| Hazardous Area Certification | No | |
| Series | VT | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Device Type Level Detector | ||
Product Type Level Probe | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature 0°C | ||
Interface Type Cable | ||
Maximum Operating Temperature 145°C | ||
Maximum Pressure 4bar | ||
Gasket Material Polytetrafluoroethylene | ||
Standards/Approvals ISO 228/1-G | ||
Hazardous Area Certification No | ||
Series VT | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Level sensor is used for measuring the level of conductive liquids, i.e. maximum or minimum control of charging for discharging. The function is determined by the amplifier relay used. The sensors are delivered with standard length electrodes these are cut off to suit the application. The Teflon housing makes the sensor excellent for use in rough environments.
1 to 4 electrodes
Cable connection
IP67 degree of protection
Excellent resistance to chemicals
Related links
- Carlo Gavazzi VT Series Level Detector Level Probe Polytetrafluoroethylene, Housing Stainless Steel
- Carlo Gavazzi VTI Series Level Detector Level Probe Polytetrafluoroethylene, Housing Stainless Steel
- Carlo Gavazzi VNY Series Level Detector Level Probe Housing Stainless Steel
- Carlo Gavazzi VN Series Level Detector Level Probe Housing Stainless Steel
- ifm electronic level sensor Electronic Level Sensor Fluorelastomer Housing Stainless
- Turck LS Series Float Level Radar Fluorelastomer Housing Stainless Steel
- RS PRO Conductive Level Probe Housing Stainless Steel, Brass
- Carlo Gavazzi VN Series Conductive Level Probe, Housing Nylon
