Carlo Gavazzi VNY Series Level Detector Level Probe, 10 bar

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
276-3480
Mfr. Part No.:
VNYI1
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Level Probe

Device Type

Level Detector

Mount Type

Threaded

Housing Material

Stainless Steel

Cable Length

2m

Minimum Operating Temperature

-25°C

Interface Type

Cable

Maximum Operating Temperature

100°C

Maximum Pressure

10bar

Standards/Approvals

CE IEC 529

Hazardous Area Certification

No

Series

VNY

COO (Country of Origin):
LT
The Carlo Gavazzi Level sensor is used for measuring the level of conductive liquids i.e. maximum or minimum control of charging or discharging. The function is determined by the amplifier relay used. The sensors are delivered with standard length electrodes these are cut off to suit the application.

1 to 4 electrodes

IP67 degree of protection

Cable or screw connection

Isolated or un isolated electrodes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy