SICK LFP Series TDR Level Sensor Level Sensor, 100 mA, 30 V dc, 16 bar

Subtotal (1 unit)*

$2,489.70

(exc. GST)

$2,738.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,489.70

*price indicative

RS Stock No.:
284-9240
Mfr. Part No.:
LFP0900-G1NMB
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Level Sensor

Device Type

TDR Level Sensor

Mount Type

Flange

Housing Material

303 Stainless Steel

Cable Length

900mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Interface Type

IO-Link

Maximum DC Voltage

30V dc

Maximum Current

100mA

Maximum Pressure

16bar

Standards/Approvals

EHEDG, FDA

Series

LFP

Hazardous Area Certification

No

COO (Country of Origin):
DE

Overview


The TDR level sensor LFP Inox is equipped with a G ¾ A process connection and features a probe length of 900 mm, suitable for standard applications. It offers multiple output signal options, including 1 x PNP, 1 x PNP/NPN, and 4 mA to 20 mA / 0 V to 10 V. The sensor is connected via a round connector M12 x 1 with 5 pins and can operate within a wide process temperature range from -20 °C to +150 °C. Additionally, it is designed with a housing featuring a viewing window made from PMMA (acrylic glass). The LFP Cubic is a level sensor for liquids using TDR technology a process for determining the time of flight of electromagnetic waves. The time difference between the sent pulse and the reflected pulse is used to generate a level signal. The sensor can emit this a as continuous measured value (analogue output) and a freely positionable switching point (switching output).

The LFP Cubic is compatible for use in virtually any liquid. Thanks to its modular probe, the sensor can be integrated quickly into any application. It can even be used in deposit-forming and foaming liquids. The sensor’s intuitive setup uses four pushbuttons and a display to ensure quick and easy adaptation to the application. Remote amplifier, IO-Link interface, and a design which features a process connection in titanium are additional features for versatile use.

At a glance


Level sensor for liquids

No mechanical moving parts

Interchangeable rod probe which can be cut to lengths between 200 mm and 2,000 mm (cable probe up to 4,000 mm)

Resistant to deposit formation

Process temperature up to 100 °C,process pressure up to 10 bar

3 in 1: combines display, analogue output (according to NAMUR NE 43), and binary output

High enclosure rating of IP 67, rotatable housing and remote amplifier

IO-Link 1.1

Your Benefit


Rugged design increases service life

High flexibility with interchangeable rod probe or cable probe that can be cut to length

Cost savings due to multiple output signals: One system for both point level and continuous level measurement

Maintenance-free and easy to commission without calibration, saving time and money

Titanium process connection is highly resistant to chemicals

Compact, rotatable housing and remote amplifier for flexible installation

High availability, even when several sensors are installed in parallel, since there is no mutual device interference

Universal technology facilitating calibration-free measurement saves time and money

Applications


Fields of applications

Monitoring coolants and lubricants in machine tooling

Monitoring cleanser and detergents in cleaning and washing machines

Monitoring filling tanks in automobile assembly

Level measurement in industrial processes with difficult ambie

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy