SICK LFH Series Pressure Level Transmitter, 25 mA, 30 V dc, 0.4 bar
- RS Stock No.:
- 213-3273
- Mfr. Part No.:
- LFH-SBX40G1AS10SZ0
- Brand:
- SICK
Subtotal (1 unit)*
$1,248.73
(exc. GST)
$1,373.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,248.73 |
*price indicative
- RS Stock No.:
- 213-3273
- Mfr. Part No.:
- LFH-SBX40G1AS10SZ0
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Device Type | Pressure | |
| Product Type | Level Transmitter | |
| Mount Type | Cable | |
| Housing Material | Stainless Steel | |
| Cable Length | 10m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 25mA | |
| Maximum Pressure | 0.4bar | |
| Standards/Approvals | CE Certified | |
| Hazardous Area Certification | No | |
| Series | LFH | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Device Type Pressure | ||
Product Type Level Transmitter | ||
Mount Type Cable | ||
Housing Material Stainless Steel | ||
Cable Length 10m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 25mA | ||
Maximum Pressure 0.4bar | ||
Standards/Approvals CE Certified | ||
Hazardous Area Certification No | ||
Series LFH | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Immersion depth up to 100 m
Available with various cable lengths
Measuring ranges from 0.1 bar ... 1 bar up to 0 bar ... 25 bar
Stainless steel membrane
Hermetically sealed stainless-steel housing with PA protective cap
Cable made from PUR, FEP cable is available as an option for aggressive media
Optional temperature measurement with integrated Pt100 element
Optional surge protection
Your Benefit
Enables level measurement under difficult conditions where other measurement technologies fail
Rugged and reliable through robust mechanical design and high-grade materials
For cleaning purposes the probe can easily be taken out of the liquid
No drillings required in the wall of the vessel
The LFH level probe is a rugged pressure transmitter for continuous level measurement. The liquid column above the probe creates a hydrostatic pressure which is a direct indicator for the liquid level. Through its permanently connecting cable, the LFH is submerged into the liquid. The precise measurement technology is integrated in a rugged stainless steel housing. To meet diverse requirements, the LFH level probe is available in two variants, standard and enhanced. For the enhanced variant there are a number of options available that extend the range of applications significantly. They include a maximum cable length of 250 m (standard design: 100 m), integrated temperature measurement, surge protection, and a connecting cable with highly resistant FEP sheathing (up to 100 m).
Applications
Cable made from PUR, FEP cable is available as an option for aggressive media
Optional temperature measurement with integrated Pt100 element
Optional surge protection
Related links
- SICK LFH Series Pressure Level Transmitter Housing Stainless Steel
- Sensata / Cynergy3 ILS Series Pressure Level Transmitter Viton, Housing Stainless Steel
- WIKA LH-20 Series level sensor Submersible Pressure Transmitter Fluorelastomer, Housing Stainless Steel
- WIKA LS-10 Series Submersible Pressure Transmitter Submersible Pressure Transmitter Housing Stainless Steel
- Sensata / Cynergy3 ILLS Series Pressure Level Transmitter Viton, Housing Stainless Steel
- WIKA LF-1 Series level sensor Submersible Pressure Transmitter Housing 316L Stainless Steel
- SICK LFH Series Pressure Sensor 2-Wire Output 0 bar 1.6 bar, Gauge Reading
- WIKA LH-20 Series level sensor Submersible Pressure Transmitter Dual Ethylene Propylene Diene Monomer, Housing