WIKA LF-1 Series level sensor Submersible Pressure Transmitter, 20 mA, 36 V dc

Subtotal (1 unit)*

$2,033.16

(exc. GST)

$2,236.48

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$2,033.16

*price indicative

RS Stock No.:
268-9450
Mfr. Part No.:
48788460
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Device Type

level sensor

Product Type

Submersible Pressure Transmitter

Mount Type

Cable

Housing Material

316L Stainless Steel

Cable Length

70m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Maximum DC Voltage

36V dc

Maximum Current

20mA

Standards/Approvals

LM 40.04

Hazardous Area Certification

No

Series

LF-1

COO (Country of Origin):
DE
The WIKA submersible pressure sensor is extensive test cycles not only guarantee a permanent resistance and long service life in all commonly used oils and fuels, including aggressive crude oils and biofuels, but also in flowing and stagnant waters and in wastewater treatment applications.

Suitable for measurements in contaminated and aggressive media

Can be used in explosion protected areas

Developed for wireless applications

Related links