Endress+Hauser FTE20 Series Paddle Level Switch Level Sensor, 100 mA, 24 V dc, 1.5 bar, ATEX-Rated
- RS Stock No.:
- 691-104
- Mfr. Part No.:
- FTE20-AA11AE11
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$607.39
(exc. GST)
$668.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 06 November 2026
Units | Per unit |
|---|---|
| 1 + | $607.39 |
*price indicative
- RS Stock No.:
- 691-104
- Mfr. Part No.:
- FTE20-AA11AE11
- Brand:
- Endress+Hauser
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Paddle Level Switch | |
| Product Type | Level Sensor | |
| Mount Type | Threaded Mount | |
| Housing Material | Polycarbonate | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum AC Voltage | 230V ac | |
| Maximum DC Voltage | 24V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 1.5bar | |
| Standards/Approvals | IECEx Ex ta/tb IIIC Da/Db, CSA DIP/ II, UK II1/2D Ex ta/tb IIIC Da/Db, EAC Ex ta/tb IIIC Da/Db, NEPSI Ex tD A20/A21, III/1/E-G, INMETRO Ex ta/tb IIIC Da/Db, EN 61058, FM DIP/ II, EN 60068-2-27\TEX II1/2D Ex ta/tb IIIC Da/Db, IEC 61326-1 | |
| Hazardous Area Certification | ATEX | |
| Series | FTE20 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Paddle Level Switch | ||
Product Type Level Sensor | ||
Mount Type Threaded Mount | ||
Housing Material Polycarbonate | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum AC Voltage 230V ac | ||
Maximum DC Voltage 24V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 1.5bar | ||
Standards/Approvals IECEx Ex ta/tb IIIC Da/Db, CSA DIP/ II, UK II1/2D Ex ta/tb IIIC Da/Db, EAC Ex ta/tb IIIC Da/Db, NEPSI Ex tD A20/A21, III/1/E-G, INMETRO Ex ta/tb IIIC Da/Db, EN 61058, FM DIP/ II, EN 60068-2-27\TEX II1/2D Ex ta/tb IIIC Da/Db, IEC 61326-1 | ||
Hazardous Area Certification ATEX | ||
Series FTE20 | ||
- COO (Country of Origin):
- DE
Key Benefits
Related links
- Endress+Hauser FTE20 Series Paddle Level Switch Level Sensor ATEX-Rated, Housing Polycarbonate
- Endress+Hauser Soliswitch FTE20 Series Paddle Level Switch Level Sensor ATEX-Rated, Housing
- Endress+Hauser FTE20 Series Point Level Level Sensor ATEX-Rated, Housing Polycarbonate
- Endress+Hauser Soliswitch FTE20 Series Point Level Level Sensor ATEX-Rated, Housing Polycarbonate
- Cable Sleeving Tools
- Clamps
- Insertion & Extraction Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
