Carlo Gavazzi DCB01 Series DIN Rail Timer Relay, 2-Contact, 240 V dc 12V ac, 240 V ac, 0.1 s → 100 h,
- RS Stock No.:
- 859-3068
- Mfr. Part No.:
- DCB01CM24
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$339.02
(exc. GST)
$372.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 11 unit(s) shipping from 02 December 2026
- Plus 1 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $339.02 |
*price indicative
- RS Stock No.:
- 859-3068
- Mfr. Part No.:
- DCB01CM24
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Multifunction | |
| Time Range | 0.1 s → 100 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | SPDT | |
| IP Rating | IP50 | |
| Supply AC Voltage | 12V ac, 240V ac | |
| Supply DC Voltage | 240 V dc | |
| Minimum Operating Temperature | -20°C | |
| Terminal Type | Screw | |
| Mode | Star-Delta | |
| Maximum Operating Temperature | +60°C | |
| Width | 22.5mm | |
| Standards/Approvals | RoHS | |
| Length | 99.5mm | |
| Series | DCB01 | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Multifunction | ||
Time Range 0.1 s → 100 h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration SPDT | ||
IP Rating IP50 | ||
Supply AC Voltage 12V ac, 240V ac | ||
Supply DC Voltage 240 V dc | ||
Minimum Operating Temperature -20°C | ||
Terminal Type Screw | ||
Mode Star-Delta | ||
Maximum Operating Temperature +60°C | ||
Width 22.5mm | ||
Standards/Approvals RoHS | ||
Length 99.5mm | ||
Series DCB01 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Carlo Gavazzi Asymmetrical Timer
Related links
- Carlo Gavazzi DCB01 Series Chassis Timer Relay 24 V dc 24V ac 0.1 to 360000 s DPDT
- Tele G2ZM20 Series DIN Rail Timer Relay 240 V dc 12V ac 0.05 s to 100 h
- Tele E3ZM20 Series DIN Rail Timer Relay 240 V dc 12V ac 0.05 s to 100 h
- Tele G2ZI20 Series DIN Rail Timer Relay 240 V dc 12V ac 0.05 s to 100 h
- Tele E3ZI20 Series DIN Rail Timer Relay 240 V dc 12V ac 0.05 s to 100 h
- Tele E1ZM10 Series DIN Rail Timer Relay 240 V dc 12V ac 0.05 s to 100 h
- Carlo Gavazzi DMB Series DIN Rail Timer Relay 240 V dc 240V ac Multifunction-Function,
- Tele K3ZI20 Series Timer Relay 12 to 240 V dc 12V ac 1 s to 100 h DPDT
