Endress+Hauser FTE20 Series Point Level Level Sensor, 28 V dc, 1.5 bar, ATEX-Rated

Subtotal (1 unit)*

$557.04

(exc. GST)

$612.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$557.04

*price indicative

RS Stock No.:
267-9292
Distrelec Article No.:
303-84-099
Mfr. Part No.:
FTE20-AA13AB41
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Point Level

Product Type

Level Sensor

Mount Type

Threaded Mount

Housing Material

Polycarbonate

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Maximum DC Voltage

28V dc

Maximum AC Voltage

230V ac

Maximum Pressure

1.5bar

Standards/Approvals

No

Series

FTE20

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE
The Endress+Hauser soliswitch FTE20 is a paddle switch for point level detection in bulk materials. Its robust polymer housing and compact design makes it an ideal sensor for full, empty and demand alarm in applications with bulk solids. The optimized polymers make the unit outstandingly robust and therefore suitable for use in dust explosive areas according the latest standards.

Optical rotation control for a fast and easy check

Adjustment to weight of solids without the need for tools

Housing can be rotated 360 degree

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy