Siemens, Pointek ULS200 Series Lock Nut Point Level Measurement-Ultrasonic Switch 190.2 mm for Use with Slurries,
- RS Stock No.:
- 126-981
- Mfr. Part No.:
- 7ML1830-1DQ
- Brand:
- Siemens
Subtotal (1 unit)*
$49.92
(exc. GST)
$54.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.92 |
*price indicative
- RS Stock No.:
- 126-981
- Mfr. Part No.:
- 7ML1830-1DQ
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Lock Nut | |
| Product Type | Locknut | |
| Sub Type | Point Level Measurement-Ultrasonic Switch | |
| For Use With | Slurries, Liquids, Bulk Solids | |
| Series | Pointek ULS200 | |
| Hazardous Area Certification | Ex, ATEX | |
| Diameter | 190.2mm | |
| Standards/Approvals | FM, INMETRO, III, II, IEC 61511-1, IEC 61508, G T4, Gr A, F, E, Div. 1, C-Tick, CSAUS/C, CSA/FM Class I, CE, ATEX II 2G EEx md IIC T5 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Lock Nut | ||
Product Type Locknut | ||
Sub Type Point Level Measurement-Ultrasonic Switch | ||
For Use With Slurries, Liquids, Bulk Solids | ||
Series Pointek ULS200 | ||
Hazardous Area Certification Ex, ATEX | ||
Diameter 190.2mm | ||
Standards/Approvals FM, INMETRO, III, II, IEC 61511-1, IEC 61508, G T4, Gr A, F, E, Div. 1, C-Tick, CSAUS/C, CSA/FM Class I, CE, ATEX II 2G EEx md IIC T5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Sitrans Probe LU - Ultrasonic Measuring Transducer
Ultrasonic measuring device for measuring liquid fill levels and volumes
Flow measurement in open channels
Approvals
CE, CSA, FM
Related links
- Siemens Pointek CLS100 Series Point Level Level Switch, Housing Plastic
- Siemens Pointek CLS Series Capacitance Point Level Switch Level Switch ATEX 1G 1 Housing
- Endress+Hauser Prosonic M FMU41 Series Ultrasonic Level Measurement Ultrasonic Level Sensor ATEX-Rated, Housing
- Endress+Hauser Prosonic M FMU42 Series Ultrasonic Level Measurement Ultrasonic Level Sensor ATEX-Rated, Housing
- Endress+Hauser Prosonic M FMU40 Series Ultrasonic Level Measurement Ultrasonic Level Sensor ATEX-Rated, Housing
- Siemens RoHS Standard
- Flowline EchoSwitch Series Ultrasonic Level Switch Ultrasonic Level Sensor Fluorelastomer, Housing
- Flowline Switch-Tek Series Ultrasonic Level Switch Ultrasonic Level Sensor Fluorelastomer, Housing
