Gems Sensors LS-7 Series Horizontal Buna N Float Switch, 610 mm Cable, SPST NO/NC
- RS Stock No.:
- 122-8390
- Distrelec Article No.:
- 135-88-872
- Mfr. Part No.:
- 164520
- Brand:
- Gems Sensors
Subtotal (1 unit)*
$180.48
(exc. GST)
$198.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 146 unit(s) ready to ship from another location
- Plus 66 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.48 |
*price indicative
- RS Stock No.:
- 122-8390
- Distrelec Article No.:
- 135-88-872
- Mfr. Part No.:
- 164520
- Brand:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | SPST NO/NC | |
| Housing Material | Polypropylene | |
| Cable Length | 610mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 107.2°C | |
| Maximum Pressure | 6.8bar | |
| Gasket Material | Buna N | |
| Standards/Approvals | CE, CSA Listed File No. 30200, cUL Recognized, NSF Listed Mat Std. 169, UL Recognized File No E45168 | |
| Series | LS-7 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output SPST NO/NC | ||
Housing Material Polypropylene | ||
Cable Length 610mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 107.2°C | ||
Maximum Pressure 6.8bar | ||
Gasket Material Buna N | ||
Standards/Approvals CE, CSA Listed File No. 30200, cUL Recognized, NSF Listed Mat Std. 169, UL Recognized File No E45168 | ||
Series LS-7 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
Gems Sensors LS-7 Series
The Gems Sensors LS-7 series are ideal for high volume use in small tanks and vessels. Engineered plastics construction offers a broad compatibility in water, oils and chemicals, making them suitable for various applications. All models are highly reliable and excellent quality.
Lead wire gauge: 22 AWG
Switch Rating: SPST 20 VA
Related links
- Gems Sensors LS-7 Series Horizontal Buna N Float Switch SPST NO/NC
- Gems Sensors LS-7 Series Horizontal Viton Float Switch SPST NO/NC
- Gems Sensors LS-7 Series Horizontal Float Switch SPST NO/NC
- Gems Sensors LS-7 Series Horizontal Halogenated Nitrile Rubber Float Switch SPST NO/NC
- Gems Sensors LS-7 Series Horizonal Side Mount Level Switch Level Sensor Buna N, Housing Nylon
- Gems Sensors LS-77700 Series Horizontal Float Switch SPST NO, 240 V ac ac Max
- Gems Sensors LS-1700 Series Vertical Float Switch SPST NO
- Gems Sensors LS-7480 Series Vertical Float Switch SPST NO
