ifm electronic LMT Series Sensor for Point Level Detection Level Sensor, 100 mA, 30 V dc, 40 bar

Subtotal (1 unit)*

$507.31

(exc. GST)

$558.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$507.31

*price indicative

RS Stock No.:
596-580
Mfr. Part No.:
LMT392
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Device Type

Sensor for Point Level Detection

Product Type

Level Sensor

Mount Type

Threaded

Housing Material

Stainless Steel

Minimum Operating Temperature

-40°C

Interface Type

IO-Link

Maximum Operating Temperature

85°C

Maximum DC Voltage

30V dc

Maximum Current

100mA

Maximum Pressure

40bar

Gasket Material

Fluorelastomer

Standards/Approvals

-6-4, DIN EN 60068-2-6, Shock: DIN EN 60068-2-27 (15 g, 11 ms), EMC: DIN EN 61000-6-2

Series

LMT

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ifm electronic reliable sensor specifically designed for point level detection in various liquid media. Featuring gold-plated contacts, this sensor ensures precision in applications involving water, oils, and hydrous media. It operates over a robust temperature range and maintains high performance in challenging conditions, making it ideal for installation in existing tuning fork adapters. Its capacitive measuring principle and IO-Link communication interface guarantee seamless integration into modern industrial automation systems, while the shock and vibration resistance ensure durability in dynamic environments.

Dual digital outputs provide versatile signal options for improved monitoring

IP 68 and IP 69K protection ratings ensure reliable performance in harsh environments

Short-circuit and overload protections enhance safety and reliability

The sensor features a rapid response time of less than 0.5 seconds for timely detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy