ifm electronic LMC Series Sensor for Point Level Detection Level Sensor, 50 mA, 30 V dc, 40 bar
- RS Stock No.:
- 596-532
- Mfr. Part No.:
- LMC410
- Brand:
- ifm electronic
Subtotal (1 unit)*
$333.51
(exc. GST)
$366.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $333.51 |
*price indicative
- RS Stock No.:
- 596-532
- Mfr. Part No.:
- LMC410
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Device Type | Sensor for Point Level Detection | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -25°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 50mA | |
| Maximum Pressure | 40bar | |
| Gasket Material | Fluorelastomer | |
| Standards/Approvals | DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2, DIN EN 61000-6-3, DIN EN 61000-6-4, UL | |
| Series | LMC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Device Type Sensor for Point Level Detection | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 50mA | ||
Maximum Pressure 40bar | ||
Gasket Material Fluorelastomer | ||
Standards/Approvals DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2, DIN EN 61000-6-3, DIN EN 61000-6-4, UL | ||
Series LMC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ifm electronic specialized sensor designed for point level detection in various media including oils, water, and hydrous substances. With its robust construction featuring stainless steel and high-grade plastics, this sensor ensures reliable performance even in demanding environments. Capable of operating within a temperature range of -25 to 100°C and a tank pressure of up to 40 bar, it is ideal for industrial applications. It integrates easily with IO-Link communication, providing enhanced data transmission capabilities while supporting multiple output configurations for versatile integration into existing systems. Its configuration flexibility, along with exceptional protection classes like IP68 and IP69K, makes it an excellent choice for precise and durable level detection.
Fully configurable output functions including normally open or normally closed settings
Fast response time of less than 0.5 seconds, ensuring timely detection
Gold-plated contacts enhance transmission reliability
IP68 and IP69K protection ratings guarantee durability in wet environments
Related links
- ifm electronic LMC Series Sensor for Point Level Detection Level Sensor Fluorelastomer, Housing Stainless
- ifm electronic LMT Series Sensor for Point Level Detection Level Sensor Fluorelastomer, Housing Stainless
- ifm electronic LMC Series Sensor Level Sensor, Housing Stainless Steel
- ifm electronic LR Series Continuous Level Sensor Level Sensor Fluorelastomer, Housing Stainless Steel
- ifm electronic Float Level Sensor Fluorelastomer, Housing Stainless Steel
- ifm electronic LI5 Series Sensor for Point Level Detection Level Sensor Polypropylene, Housing
- ifm electronic LX0 Series Sensor for Point Level Detection Level Sensor Chloroprene
- ifm electronic LX0 Series Sensor for Point Level Detection Level Sensor Polyetheretherketone
