ifm electronic LX0 Series Sensor for Point Level Detection Level Sensor, 100 mA, 30 V dc, 40 bar
- RS Stock No.:
- 596-774
- Mfr. Part No.:
- LX0041
- Brand:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
$468.62
(exc. GST)
$515.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | $468.62 |
*price indicative
- RS Stock No.:
- 596-774
- Mfr. Part No.:
- LX0041
- Brand:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Device Type | Sensor for Point Level Detection | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 40bar | |
| Gasket Material | Chloroprene, Polyetheretherketone, Polyetherimide | |
| Standards/Approvals | EMC: DIN EN 61000-6-2, Shock: DIN EN 60068-2-27 (15 g, 11 ms), DIN EN 60068-2-6, -6-4 | |
| Hazardous Area Certification | No | |
| Series | LX0 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Device Type Sensor for Point Level Detection | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 40bar | ||
Gasket Material Chloroprene, Polyetheretherketone, Polyetherimide | ||
Standards/Approvals EMC: DIN EN 61000-6-2, Shock: DIN EN 60068-2-27 (15 g, 11 ms), DIN EN 60068-2-6, -6-4 | ||
Hazardous Area Certification No | ||
Series LX0 | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic LX0 Series Sensor for Point Level Detection Level Sensor Chloroprene
- ifm electronic LX0 Series Sensor for Point Level Detection Level Sensor Polyetheretherketone
- ifm electronic LMT Series Sensor for Point Level Detection Level Sensor Fluorelastomer, Housing Stainless
- ifm electronic LMC Series Sensor for Point Level Detection Level Sensor Fluorelastomer, Housing Stainless
- ifm electronic LI5 Series Sensor for Point Level Detection Level Sensor Polypropylene, Housing
- ifm electronic LMT Series Sensor for Point Level Detection in Hazardous Area Level Sensor Fluorelastomer,
- Endress+Hauser Nivotester FTL325P Series Vibronic Point Level Detection Level Sensor ATEX-Rated, Housing
- Endress+Hauser Nivotester FTL325N Series Vibronic Point Level Detection Level Sensor ATEX-Rated, Housing
