ifm electronic LX0 Series Sensor for Point Level Detection Level Sensor, Threaded, NO-Rated, Chloroprene,
- RS Stock No.:
- 596-867
- Mfr. Part No.:
- LX0024
- Brand:
- ifm electronic
Subtotal (1 unit)*
$678.52
(exc. GST)
$746.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $678.52 |
*price indicative
- RS Stock No.:
- 596-867
- Mfr. Part No.:
- LX0024
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Device Type | Sensor for Point Level Detection | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 40bar | |
| Gasket Material | Chloroprene, Polyetheretherketone, Polyetherimide | |
| Standards/Approvals | -6-4, DIN EN 60068-2-6, EMC: DIN EN 61000-6-2, Shock: DIN EN 60068-2-27 (15 g,11 ms) | |
| Hazardous Area Certification | NO | |
| Series | LX0 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Device Type Sensor for Point Level Detection | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 40bar | ||
Gasket Material Chloroprene, Polyetheretherketone, Polyetherimide | ||
Standards/Approvals -6-4, DIN EN 60068-2-6, EMC: DIN EN 61000-6-2, Shock: DIN EN 60068-2-27 (15 g,11 ms) | ||
Hazardous Area Certification NO | ||
Series LX0 | ||
The ifm electronic continuous level sensor is a guided wave radar device designed for accurate measurement in various liquid media, including oils and hydrous substances. Built with a robust stainless steel structure, this sensor operates effectively within a range of -25 to 80°C and withstands tank pressures of up to 16 bar. Its innovative measuring principle utilizes guided wave technology to provide precise level readings, enabling efficient monitoring in challenging environments. The device features a flexible probe length from 100 to 1600 mm, making it adaptable to various installation requirements while ensuring reliable performance in demanding applications.
Utilizes guided wave radar for precise liquid level measurement
Probe length adjustable between 100 and 1600 mm for versatile installation
Can operate in medium temperatures ranging from -25 to 80°C, catering to a variety of applications
Stainless steel housing provides durability and resistance against harsh conditions
Related links
- ifm electronic LX Series Capacitive Level Sensor PNP Output Stainless Steel Body
- ifm electronic LR Series Float Level Sensor Threaded, Stainless Steel Body
- ifm electronic LR Series Float Level Sensor PNP Output Stainless Steel Body
- ifm electronic Float Level Sensors PNP Output Stainless Steel Body
- ifm electronic Float Level Sensors Threaded, Stainless Steel Body
- ifm electronic LR Series Float Level Sensor Stainless Steel Body
- ifm electronic LR8 Series Radar Level Sensor Threaded, Stainless Steel Body
- ifm electronic LMT Series Capacitive Level Sensor Threaded, Stainless Steel Body
