ifm electronic LR Series Continuous Level Sensor Level Sensor, 150 mA, 30 V dc, 40 bar
- RS Stock No.:
- 596-877
- Mfr. Part No.:
- LR2759
- Brand:
- ifm electronic
Subtotal (1 unit)*
$1,839.55
(exc. GST)
$2,023.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,839.55 |
*price indicative
- RS Stock No.:
- 596-877
- Mfr. Part No.:
- LR2759
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Level Sensor | |
| Device Type | Continuous Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 150mA | |
| Maximum Pressure | 40bar | |
| Gasket Material | Fluoroelastomer, Polybutylene Terephthalate | |
| Standards/Approvals | Shock: DIN EN 60068-2-27 (15 g, 11 ms), EMC: DIN EN 61000-6-2, DIN EN 60068-2-6, -6-4, 3-A, FDA | |
| Hazardous Area Certification | No | |
| Series | LR | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Level Sensor | ||
Device Type Continuous Level Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 150mA | ||
Maximum Pressure 40bar | ||
Gasket Material Fluoroelastomer, Polybutylene Terephthalate | ||
Standards/Approvals Shock: DIN EN 60068-2-27 (15 g, 11 ms), EMC: DIN EN 61000-6-2, DIN EN 60068-2-6, -6-4, 3-A, FDA | ||
Hazardous Area Certification No | ||
Series LR | ||
- COO (Country of Origin):
- RO
The ifm electronic continuous level sensor is a guided wave radar technology solution designed for precise liquid measurement in hygienic systems. With an impressive operating temperature range from -40 °C to 150 °C and a pressure rating of up to 40 bar, this sensor is particularly suitable for high-process environments. It features a robust stainless steel design, ensuring durability and reliability in challenging applications. The sensor delivers accurate level readings with minimal maintenance, making it an efficient choice for industrial use.
Guided wave radar technology for reliable measurement performance
Wide operating temperature range from -40 °C to 150 °C, catering to diverse applications
Durable stainless steel construction ensures longevity in harsh environments
IP 68 and IP 69K rated, providing protection against dust and high-pressure water
Related links
- ifm electronic LR Series Continuous Level Sensor Level Sensor Fluoroelastomer
- ifm electronic LR Series Continuous Level Sensor Level Sensor Polybutylene Terephthalate
- ifm electronic LR Series Continuous Level Sensor Level Sensor Fluorelastomer, Housing Stainless Steel
- ifm electronic LR Series Continuous Level Sensor Level Sensor Fluorine Rubber Housing
- ifm electronic LW2 Series Continuous Level Sensor Level Sensor Fluorosilicone Housing
- ifm electronic LR Series Sensor Level Sensor, Housing Stainless Steel
- ifm electronic, LR Series Conductive Level Probe for Use with Level Sensor
- ifm electronic LT3 Series Level Sensor Polypropylene Fluorelastomer
