ifm electronic LR Series Continuous Level Sensor Level Sensor, 200 mA, 30 V dc, 16 bar

Subtotal (1 unit)*

$887.22

(exc. GST)

$975.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$887.22

*price indicative

RS Stock No.:
596-878
Mfr. Part No.:
LR3300
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Device Type

Continuous Level Sensor

Product Type

Level Sensor

Mount Type

Threaded

Housing Material

Stainless Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Interface Type

IO-Link

Maximum DC Voltage

30V dc

Maximum Current

200mA

Maximum Pressure

16bar

Gasket Material

Polybutylene Terephthalate, Fluoroelastomer

Standards/Approvals

Shock: DIN EN 60068-2-27 (15 g, 11 ms), EMC: DIN EN 61000-6-2, DIN EN 60068-2-6, -6-4

Hazardous Area Certification

No

Series

LR

COO (Country of Origin):
RO
The ifm electronic continuous level sensor employs guided wave radar technology to provide precise level measurements for liquids in industrial applications. This sensor features a robust design capable of withstanding process temperatures between -25°C and 80°C, with short bursts up to 90°C. The easy-to-read 4-digit alphanumeric display, coupled with LED indicators for switching status, ensures straightforward operational monitoring. With a PNP output configuration, it integrates seamlessly into existing systems while offering versatile measurement capabilities through its adjustable settings for active and inactive ranges. Ideal for environments that require accuracy and durability, this sensor is a reliable choice for demanding liquid level monitoring tasks.

Designed for precise liquid level measurement using guided wave radar technology

Robust construction withstands process temperatures up to 80°C

4-digit alphanumeric display enables easy monitoring of measurements

Offers both digital and analogue outputs for flexible integration with various systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy