ifm electronic LMT Series Sensor for Point Level Detection in Hazardous Area Level Sensor, 50 mA, 30 V dc, 40 bar
- RS Stock No.:
- 596-782
- Mfr. Part No.:
- LMT04A
- Brand:
- ifm electronic
Subtotal (1 unit)*
$800.63
(exc. GST)
$880.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $800.63 |
*price indicative
- RS Stock No.:
- 596-782
- Mfr. Part No.:
- LMT04A
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Level Sensor | |
| Device Type | Sensor for Point Level Detection in Hazardous Area | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 50mA | |
| Maximum Pressure | 40bar | |
| Gasket Material | Fluorelastomer | |
| Standards/Approvals | DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2, DIN EN 61000-6-3, UL, DIN EN 61000-6-4, FDA | |
| Hazardous Area Certification | No | |
| Series | LMT | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Level Sensor | ||
Device Type Sensor for Point Level Detection in Hazardous Area | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 50mA | ||
Maximum Pressure 40bar | ||
Gasket Material Fluorelastomer | ||
Standards/Approvals DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2, DIN EN 61000-6-3, UL, DIN EN 61000-6-4, FDA | ||
Hazardous Area Certification No | ||
Series LMT | ||
- COO (Country of Origin):
- DE
The ifm electronic level sensor for point level detection is designed specifically for use in hazardous areas. This advanced sensor employs capacitive measuring principles to accurately detect the presence of liquids, viscous media, and powders, ensuring reliable performance in demanding environments. Its sturdy stainless steel construction combined with innovative technology, such as an integrated IO-Link communication interface, provides robust operation while simplifying system integration. With an operating temperature range from -20°C to +85°C and a tank pressure capability of up to 40 bar, this sensor is well-suited for various industrial applications where precision and safety are paramount.
Designed for hazardous area applications with ATEX certification
Gold-plated contacts ensure high reliability and signal integrity
Rapid response time of under 0.5 seconds for quick level detection
Two digital outputs provide versatile signal options for integration
Related links
- ifm electronic LMT Series Sensor for Point Level Detection in Hazardous Area Level Sensor Fluorelastomer,
- ifm electronic LMT Series Sensor for Point Level Detection Level Sensor Fluorelastomer, Housing Stainless
- ifm electronic LMT Series Level Sensor for Limit Detection with Overspill Protection Level Sensor Housing
- ifm electronic LMC Series Sensor for Point Level Detection Level Sensor Fluorelastomer, Housing Stainless
- ifm electronic LMT Series Sensor Level Sensor, Housing Stainless Steel
- ifm electronic LMT Series Sensor Level Sensor Housing Stainless Steel
- ifm electronic Float Level Sensor Fluorelastomer, Housing Stainless Steel
- ifm electronic LR Series Continuous Level Sensor Level Sensor Fluorelastomer, Housing Stainless Steel
