ifm electronic LX0 Series Sensor for Point Level Detection Level Sensor, 100 mA, 30 V dc, 40 bar
- RS Stock No.:
- 596-350
- Mfr. Part No.:
- LX0025
- Brand:
- ifm electronic
Subtotal (1 unit)*
$708.24
(exc. GST)
$779.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $708.24 |
*price indicative
- RS Stock No.:
- 596-350
- Mfr. Part No.:
- LX0025
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Level Sensor | |
| Device Type | Sensor for Point Level Detection | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 40bar | |
| Gasket Material | Chloroprene, Polyetheretherketone, Polyetherimide | |
| Standards/Approvals | Shock: DIN EN 60068-2-27 (15 g, 11 ms), DIN EN 60068-2-6, EMC: DIN EN 61000-6-2, -6-4 | |
| Hazardous Area Certification | No | |
| Series | LX0 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Level Sensor | ||
Device Type Sensor for Point Level Detection | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 40bar | ||
Gasket Material Chloroprene, Polyetheretherketone, Polyetherimide | ||
Standards/Approvals Shock: DIN EN 60068-2-27 (15 g, 11 ms), DIN EN 60068-2-6, EMC: DIN EN 61000-6-2, -6-4 | ||
Hazardous Area Certification No | ||
Series LX0 | ||
- COO (Country of Origin):
- RO
The ifm electronic continuous level sensor (guided wave radar) is designed for precise measurement of liquid levels across a variety of applications. Featuring a robust design, it employs guided wave radar technology, ensuring reliable operation in challenging environments. With a measurement range of up to 1600 mm, it effectively detects the liquid level in tanks while accommodating a range of dielectric constants. The versatile sensor operates under extreme temperature conditions and high pressure, certified with IP 68 and IP 69K ratings, making it suitable for various industrial applications where durability and performance are paramount.
Supplied with gold-plated contacts for enhanced durability and conductivity
Offers an active range of measurement tailored to specific media characteristics
Features a communication interface through IO-Link for seamless integration
Supports a minimal process cycle time of 2.3 ms for efficient data handling
Related links
- ifm electronic LX0 Series Sensor for Point Level Detection Level Sensor Chloroprene
- ifm electronic LX0 Series Sensor for Point Level Detection Level Sensor Polyetheretherketone
- ifm electronic LI5 Series Sensor for Point Level Detection Level Sensor Polypropylene, Housing
- ifm electronic LMT Series Sensor for Point Level Detection Level Sensor Fluorelastomer, Housing Stainless
- ifm electronic LMC Series Sensor for Point Level Detection Level Sensor Fluorelastomer, Housing Stainless
- Endress+Hauser Nivotester FTL325P Series Vibronic Point Level Detection Level Sensor ATEX-Rated, Housing
- Endress+Hauser Nivotester FTL325N Series Vibronic Point Level Detection Level Sensor ATEX-Rated, Housing
- ifm electronic LMT Series Sensor for Point Level Detection in Hazardous Area Level Sensor Fluorelastomer,
