ifm electronic LI5 Series Sensor for Point Level Detection Level Sensor, 100 mA, 35 V dc, 0.5 bar

Subtotal (1 unit)*

$293.26

(exc. GST)

$322.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$293.26

*price indicative

RS Stock No.:
596-520
Mfr. Part No.:
LI5132
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Level Sensor

Device Type

Sensor for Point Level Detection

Mount Type

Threaded Mount

Housing Material

Polypropylene Reinforced Fibre

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Interface Type

IO-Link

Maximum DC Voltage

35V dc

Maximum Current

100mA

Maximum Pressure

0.5bar

Gasket Material

Polypropylene

Standards/Approvals

DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2, DIN EN 61000-6-3, DIN EN 61000-6-4, UL

Series

LI5

Hazardous Area Certification

No

COO (Country of Origin):
RO
The ifm electronic point level detection sensor is a versatile solution designed for detecting the presence of liquids across various applications. With its robust capacitive measuring principle, it effectively operates in hydrous media environments. This sensor stands out with a remarkable probe length of 273 mm and has been engineered to withstand extreme conditions, featuring an impressive temperature range of -25 to 85 degrees Celsius. The unit's protection levels, including IP 68 and IP 69K, ensure reliability even under high-pressure and immersion scenarios. Enhanced with digital output capabilities, including Io-Link communication, this sensor seamlessly integrates into modern control systems, ensuring precise monitoring and control.

Capacitive measuring principle offers reliable detection of liquids

Designed for use in hydrous media, ensuring versatility in various applications

Temperature range of -25 to 85 degrees Celsius for robust performance in challenging environments

Dual digital outputs provide enhanced communication options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy