ifm electronic LMT Series Level Sensor for Limit Detection with Overspill Protection Level Sensor, Threaded, NO-Rated,
- RS Stock No.:
- 596-340
- Mfr. Part No.:
- LMT195
- Brand:
- ifm electronic
Subtotal (1 unit)*
$557.84
(exc. GST)
$613.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $557.84 |
*price indicative
- RS Stock No.:
- 596-340
- Mfr. Part No.:
- LMT195
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Device Type | Level Sensor for Limit Detection with Overspill Protection | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 40bar | |
| Standards/Approvals | EMC: DIN EN 61000-6-2, -6-4, Shock: DIN EN 60068-2-27 (15 g,11 ms), DIN EN 60068-2-6 | |
| Hazardous Area Certification | NO | |
| Series | LMT | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Device Type Level Sensor for Limit Detection with Overspill Protection | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 40bar | ||
Standards/Approvals EMC: DIN EN 61000-6-2, -6-4, Shock: DIN EN 60068-2-27 (15 g,11 ms), DIN EN 60068-2-6 | ||
Hazardous Area Certification NO | ||
Series LMT | ||
The ifm electronic level sensor is designed specifically for limit detection and overspill protection, complying with the German Federal Water Act. This robust device facilitates precise measurement of liquids, including hydrous media and oils, ensuring optimal performance in diverse applications. With a capacitive measuring principle and gold-plated contacts, the sensor guarantees durability and reliability. It offers flexible process connections along with a wide operational voltage range, making it adaptable to various systems. The combination of high protection classes, IP68 and IP69K, along with versatile medium temperature capabilities, positions this sensor as an essential tool for maintaining safe and efficient liquid management operations.
Designed for limit detection and overspill protection
Compatible with hydrous media, oils, and more
Capacitive measuring principle ensures accurate readings
Gold-plated contacts enhance durability and performance
Related links
- ifm electronic LMT Series Capacitive Level Sensor Threaded, Stainless Steel Body
- ifm electronic LMT Series Capacitive Level Sensor PNP Output Stainless Steel Body
- ifm electronic LMT Series Sensor Level Sensor Stainless Steel Body
- ifm electronic LT8 Series Capacitive Level Sensor PNP Output Stainless Steel Body
- ifm electronic LX Series Capacitive Level Sensor PNP Output Stainless Steel Body
- ifm electronic LK3 Series Capacitive Level Sensor PNP Output Stainless Steel Body
- ifm electronic LT Series Capacitive Electronic Level Sensor PNP Output Stainless Steel Body
- ifm electronic LK Series Capacitive Electronic Level Sensor PNP Output Stainless Steel Body
