ifm electronic LMT Series Sensor for Point Level Detection Level Sensor, Threaded, NO-Rated, Fluorelastomer, Housing
- RS Stock No.:
- 596-341
- Mfr. Part No.:
- LMT302
- Brand:
- ifm electronic
Subtotal (1 unit)*
$440.48
(exc. GST)
$484.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $440.48 |
*price indicative
- RS Stock No.:
- 596-341
- Mfr. Part No.:
- LMT302
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Level Sensor | |
| Device Type | Sensor for Point Level Detection | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 40bar | |
| Gasket Material | Fluorelastomer | |
| Standards/Approvals | Shock: DIN EN 60068-2-27 (15 g,11 ms), EMC: DIN EN 61000-6-2, DIN EN 60068-2-6, -6-4 | |
| Hazardous Area Certification | NO | |
| Series | LMT | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Level Sensor | ||
Device Type Sensor for Point Level Detection | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 40bar | ||
Gasket Material Fluorelastomer | ||
Standards/Approvals Shock: DIN EN 60068-2-27 (15 g,11 ms), EMC: DIN EN 61000-6-2, DIN EN 60068-2-6, -6-4 | ||
Hazardous Area Certification NO | ||
Series LMT | ||
The ifm electronic dedicated sensor designed for point level detection in various media, ensuring precise monitoring in critical applications. Engineered to operate in challenging environments, this robust device supports measurements in liquids, viscous media, and powders, delivering reliable performance under pressure conditions of up to 40 bar. With a capacitive measuring principle and dual digital outputs, It allows for flexible integration into existing systems while providing features like short-circuit and overload protection. Ideal for monitoring hydrous and oil-based media, this sensor brings peace of mind and efficiency to your operations.
Capacitive measuring principle ensures accurate detection across various media types
Dual digital outputs, programmable for normally open or closed functioning
Max voltage drop of 2.5V ensures low energy loss during operation
Short-circuit and overload protection enhance safety and reliability
Related links
- ifm electronic LMT Series Capacitive Level Sensor PNP Output Stainless Steel Body
- ifm electronic LMT Series Capacitive Level Sensor Threaded, Stainless Steel Body
- ifm electronic LT8 Series Capacitive Level Sensor PNP Output Stainless Steel Body
- ifm electronic LX Series Capacitive Level Sensor PNP Output Stainless Steel Body
- ifm electronic LK3 Series Capacitive Level Sensor PNP Output Stainless Steel Body
- ifm electronic LT Series Capacitive Electronic Level Sensor PNP Output Stainless Steel Body
- ifm electronic LK Series Capacitive Electronic Level Sensor PNP Output Stainless Steel Body
- ifm electronic LI5 Series Capacitive Level Sensor PNP Output PP Reinforced Fibre Body
