Dold MK 9151N Series Liquid Level Relay -, DIN Rail 1 Voltage Input 24V dc-Rated Relay
- RS Stock No.:
- 465-0766
- Mfr. Part No.:
- MK9151N.12 2-450kOHM DC24V 0.2-20s
- Brand:
- Dold
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $32.00
View bulk pricing optionsSubtotal (1 unit)*
$413.35
(exc. GST)
$454.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $413.35 | - |
| 5 + | $406.95 | $32.00 |
*price indicative
- RS Stock No.:
- 465-0766
- Mfr. Part No.:
- MK9151N.12 2-450kOHM DC24V 0.2-20s
- Brand:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Liquid Level Relay | |
| Number of Inputs | 1 | |
| Probe Voltage | 10V ac | |
| Overall Length | 90mm | |
| Mount Type | DIN Rail | |
| Response Time | 20s | |
| Overall Depth | 98mm | |
| Minimum Operating Temperature | -20°C | |
| Terminal Type | Clamp | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP20, IP40 | |
| Maximum Supply Voltage | 24V dc | |
| Standards/Approvals | IEC, CE | |
| Overall Width | 22.5mm | |
| Hazardous Area Certification | No | |
| Series | MK 9151N | |
| Input Type | Voltage | |
| Number of Outputs | 2 | |
| Current Rating | 4A | |
| Output Type | Relay | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Liquid Level Relay | ||
Number of Inputs 1 | ||
Probe Voltage 10V ac | ||
Overall Length 90mm | ||
Mount Type DIN Rail | ||
Response Time 20s | ||
Overall Depth 98mm | ||
Minimum Operating Temperature -20°C | ||
Terminal Type Clamp | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP20, IP40 | ||
Maximum Supply Voltage 24V dc | ||
Standards/Approvals IEC, CE | ||
Overall Width 22.5mm | ||
Hazardous Area Certification No | ||
Series MK 9151N | ||
Input Type Voltage | ||
Number of Outputs 2 | ||
Current Rating 4A | ||
Output Type Relay | ||
- COO (Country of Origin):
- DE
MK 9151N - level relay
Application
Level monitoring and control of conductive liquids and powders, e.g. maximum and minimum fill level, protection against overfilling and dry running
Monitoring and control of the mix ratio for conductive liquids
General resistance monitoring tasks, e.g. recording temperature limits with PTC
Contact protection relay with delay
Features
3 electrode connections for 2-point and 1-point level control
Measuring circuit for electrodes works on AC voltage generated internally in the device (approx. 30 Hz); therefore no electrolysis occurrence in the fluid
The measuring circuit galvanically isolated from the mains is immune from high levels of interference
Max. lead length to the electrodes: 3000 m
Wide setting range: 2 kΩ → 450 kΩ which enables differentiation between liquid and foam
Response and fallback delay: 0.2 s → 20 s, adjustable separately for MIN and MAX level
Programmable for operating or rest current principle
LEDs to indicate operational readiness and contact position
Output contact 2 changeovers
Overall width: 22.5 mm
Liquid Level Relays are used to monitor the levels of conductive liquids, and are available in Up/Down, Minimum, Maximum, and Fill/Empty variations. Liquid Level Relays are straightforward to install and safe to use.
Application Examples
Liquid Level Relays (Conductive Level Sensors) are used in a wide variety of applications including waste water management and the monitoring and management of corrosive liquid media, and designed specifically to provide for the:
Monitoring and control of liquid levels
Protection of pumps against dry running
Ability to detect liquid leaks in a system
Control of media mixing ratios
Control of liquid levels
Approvals
CE
Standards
IEC/EN 60 255, DIN VDE 0435-303
Related links
- Dold MK 9151N Series Liquid Level Relay -, DIN Rail 1 Voltage Input 230V ac-Rated Relay
- Dold MK 9151N Series Liquid Level Relay -, DIN Rail 1 Voltage Input 24V dc-Rated Relay
- Dold MK 9151N Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240V ac-Rated Relay
- Dold Monitoring Relay DIN Rail to 15mA 230V ac
- ABB CM-ENS Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240V ac/dc-Rated SPDT Relay
- ABB CM-ENE MIN Series Liquid Level Relay - Screw, DIN Rail 240V ac-Rated Relay
- ABB CM-ENE MAX Series Liquid Level Relay - Screw, Snap-On 240V ac-Rated Relay
- ABB CM-ENE MIN Series Liquid Level Relay - DIN Rail, Snap-On 24V ac-Rated Relay
