ABB CM-ENS Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240V ac/dc-Rated SPDT Relay
- RS Stock No.:
- 135-6331
- Mfr. Part No.:
- 1SVR740850R0100 CM-ENS.11P
- Brand:
- ABB
Subtotal (1 unit)*
$337.50
(exc. GST)
$371.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $337.50 |
*price indicative
- RS Stock No.:
- 135-6331
- Mfr. Part No.:
- 1SVR740850R0100 CM-ENS.11P
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Liquid Level Relay | |
| Number of Inputs | 1 | |
| Overall Length | 113.4mm | |
| Mount Type | DIN Rail | |
| Overall Depth | 113.4mm | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| Maximum Supply Voltage | 240V ac/dc | |
| IP Rating | IP20, IP50 | |
| Overall Width | 22.5mm | |
| Standards/Approvals | IEC/EN 63000, UL, IEC/EN 61000-6-3, IEC/EN 60255-27, EAC, IEC/EN 61000-6-2, CE | |
| Hazardous Area Certification | No | |
| Output Type | SPDT Relay | |
| Sensitivity | 100kΩ | |
| Current Rating | 11mA | |
| Input Type | Voltage | |
| Series | CM-ENS | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Liquid Level Relay | ||
Number of Inputs 1 | ||
Overall Length 113.4mm | ||
Mount Type DIN Rail | ||
Overall Depth 113.4mm | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
Maximum Supply Voltage 240V ac/dc | ||
IP Rating IP20, IP50 | ||
Overall Width 22.5mm | ||
Standards/Approvals IEC/EN 63000, UL, IEC/EN 61000-6-3, IEC/EN 60255-27, EAC, IEC/EN 61000-6-2, CE | ||
Hazardous Area Certification No | ||
Output Type SPDT Relay | ||
Sensitivity 100kΩ | ||
Current Rating 11mA | ||
Input Type Voltage | ||
Series CM-ENS | ||
Number of Outputs 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
CM-ENS Liquid Level Relays
A series of liquid level control relays from ABB for conductive liquids. The CM-ENS range gives a choice of 3 variants each with a compact, space saving housing with the highest fire protection and environmentally friendly materials. Installation is quick and easy using screw or easy-connect terminals and tool free DIN Rail mounting.
Features and Benefits (CM-ENS.1 / CM-ENS.2 / CM-ENS.3)
• 3 LED operational state indication ;• Choices of Easy connect push in terminals or screw terminals;• DIN Rail mountable - no tooling required;• Easy adjustment using front panel;• Cascadable;• Adjustable response sensitivity;• 1 C/O SPDT output contact;• Compact 22.5 mm width
Additional Features CM-ENS.2
• Control of two levels (MIN/MAX);• Front panel adjustment of fill and drain function
Additional Features CM-ENS.31
• Control of two levels (MIN/MAX);• Front panel adjustment of fill and drain function;• 2 C/O SPDT Contacts;• Selectable ON / OFF delay
Applications
• Dry running protection;• Overflow protection ;• Liquid level control
Liquid Level Relays are used to monitor the levels of conductive liquids, and are available in Up/Down, Minimum, Maximum, and Fill/Empty variations. Liquid Level Relays are straightforward to install and safe to use.
Application Examples
Liquid Level Relays (Conductive Level Sensors) are used in a wide variety of applications including waste water management and the monitoring and management of corrosive liquid media, and designed specifically to provide for the:
Monitoring and control of liquid levels
Protection of pumps against dry running
Ability to detect liquid leaks in a system
Control of media mixing ratios
Control of liquid levels
Related links
- ABB CM-ENS Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240V ac/dc-Rated SPDT Relay
- ABB CM-ENS Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240V ac-Rated SPDT Relay
- ABB CM-ENE MAX Series Liquid Level Relay - Screw, Snap-On 240V ac-Rated Relay
- ABB CM-ENE MIN Series Liquid Level Relay - Screw, DIN Rail 240V ac-Rated Relay
- Dold MK 9151N Series Liquid Level Relay -, DIN Rail 1 Voltage Input 24V dc-Rated Relay
- Dold MK 9151N Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240V ac-Rated Relay
- ABB CM-ENE MIN Series Liquid Level Relay - DIN Rail, Snap-On 24V ac-Rated Relay
- ABB CM-ENE MAX Series Liquid Level Relay - Screw, DIN Rail 130V ac-Rated Relay